0
0 Items$0.00

SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
23T1315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.340
10+
$1.990
25+
$1.840
50+
$1.780
100+
$1.710
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1µH
32A
Shielded
50A
SRP1270 Series
13.7mm x 13.7mm x 7mm
0.0021ohm
± 20%
13.7mm
13.7mm
7mm
06AH4123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.870
10+
$4.130
25+
$3.310
50+
$3.200
100+
$3.070
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.5µH
28A
Shielded
35A
MPCV Series
14.5mm x 12.8mm x 6mm
0.0021ohm
± 20%
14.5mm
12.8mm
6mm
32AJ8841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.320
10+
$2.260
25+
$2.210
50+
$1.910
100+
$1.620
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150nH
30A
Shielded
40A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
0.0021ohm
± 30%
7.1mm
6.6mm
2.8mm
29AK8125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.440
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1µH
32A
Shielded
32A
SRP1265WA Series
13.6mm x 12.6mm x 6.2mm
0.0021ohm
± 20%
13.6mm
12.6mm
6.2mm
30AK7893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.350
Min: 1 / Mult: 1
1µH
17A
Shielded
38.15A
WE-XHMA Series
8.8mm x 8.3mm x 6.8mm
0.0021ohm
± 20%
8.8mm
8.3mm
6.8mm
30AK7880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.440
10+
$5.100
25+
$4.960
50+
$4.810
100+
$4.550
More Pricing...
Min: 1 / Mult: 1
330nH
16.5A
Shielded
42.9A
WE-XHMA Series
6.65mm x 6.45mm x 2.4mm
0.0021ohm
± 20%
6.65mm
6.45mm
2.4mm
85AH8307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.070
10+
$3.870
25+
$3.670
50+
$3.470
100+
$3.280
More Pricing...
Min: 1 / Mult: 1
330nH
21A
Shielded
36A
WE-CHSA Series
8.1mm x 8.1mm x 9mm
0.0021ohm
± 20%
8.1mm
8.1mm
9mm
44AM8562

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.940
10+
$4.740
25+
$4.430
50+
$4.050
100+
$3.700
More Pricing...
Min: 1 / Mult: 1
680nH
40.6A
Shielded
29.4A
WE-XHMI Series
-
0.0021ohm
± 20%
6.6mm
6.4mm
6.1mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK