0
0 Items$0.00

SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X7299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.640
10+
$1.390
25+
$1.320
50+
$1.260
100+
$1.190
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1µH
10A
Unshielded
30A
SDR1806 Series
18.3mm x 14mm x 6.6mm
-
0.004ohm
± 20%
18.3mm
14mm
6.6mm
78X5381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.890
10+
$1.850
25+
$1.810
50+
$1.750
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.2µH
21A
Shielded
37A
SRP1238A Series
13.5mm x 12.5mm x 3.3mm
-
0.004ohm
± 20%
13.5mm
12.5mm
3.3mm
69AH2641

RoHS

Each (Supplied on Cut Tape)
1+
$1.790
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.47µH
20A
Shielded
21A
SRP6030VA Series
6.6mm x 6.6mm x 2.8mm
-
0.004ohm
± 20%
6.6mm
6.6mm
2.8mm
73AJ1090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.971
10+
$0.823
25+
$0.783
50+
$0.745
100+
$0.704
More Pricing...
Min: 1 / Mult: 1
0.47µH
18A
Shielded
18A
AMXLA-Q6030 Series
7.1mm x 6.6mm x 2.8mm
-
0.004ohm
± 20%
7.1mm
6.6mm
2.8mm
75AJ2654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.600
10+
$3.450
25+
$3.310
50+
$3.150
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
1.2µH
15A
Unshielded
30A
WE-PD4 Series
22mm x 15mm x 7mm
-
0.004ohm
± 20%
22mm
15mm
7mm
32AJ8845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.320
10+
$1.760
25+
$1.660
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470nH
18A
Shielded
20A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
0.004ohm
± 20%
7.1mm
6.6mm
2.8mm
13AM6442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.890
10+
$2.310
25+
$1.960
50+
$1.890
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
1.8µH
24A
Shielded
24A
PA2241.XXXNLT Series
-
-
0.004ohm
± 20%
8.9mm
8.5mm
7.7mm
08P2697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.300
10+
$4.110
25+
$3.940
50+
$3.770
100+
$3.600
More Pricing...
Min: 1 / Mult: 1
1µH
15A
Unshielded
32A
WE-PD4 Series
22mm x 15mm x 7mm
-
0.004ohm
± 25%
22mm
15mm
7mm
44AM8594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.020
10+
$6.660
25+
$6.310
50+
$5.890
100+
$5.410
More Pricing...
Min: 1 / Mult: 1
2.2µH
33A
Shielded
38A
WE-XHMI Series
-
4540 [1110 Metric]
0.004ohm
± 20%
11.3mm
10mm
6mm
46AM9477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$2.250
25+
$2.050
50+
$1.850
100+
$1.690
More Pricing...
Min: 5 / Mult: 5
4.7µH
5.5A
Shielded
10A
IHLP-2525CZ-A1 Series
-
2525 [6363 Metric]
0.004ohm
± 20%
6.47mm
6.47mm
3mm
65AK5881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.220
10+
$1.030
25+
$1.030
50+
$0.961
100+
$0.892
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.47µH
18A
Shielded
20A
ASPI-0630LR Series
-
-
0.004ohm
± 20%
7.1mm
6.6mm
2.8mm
44AM8545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.310
10+
$4.150
25+
$3.870
50+
$3.550
100+
$3.240
More Pricing...
Min: 1 / Mult: 1
820nH
28.7A
Shielded
21.9A
WE-XHMI Series
-
-
0.004ohm
± 20%
6.6mm
6.4mm
3.1mm
44AM8566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.930
10+
$4.740
25+
$4.410
50+
$4.050
100+
$3.700
More Pricing...
Min: 1 / Mult: 1
1.8µH
25.7A
Shielded
21.5A
WE-XHMI Series
-
-
0.004ohm
± 20%
6.6mm
6.4mm
6.1mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK