0
0 Items$0.00

SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32AJ8840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$8.600
Min: 1 / Mult: 1
Min: 100 / Mult: 1
5.3µH
26A
Shielded
35A
SRP1580CA Series
16.5mm x 15.5mm x 7.7mm
-
0.00534ohm
± 20%
16.5mm
15.5mm
7.7mm
45AK2237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.700
10+
$0.700
25+
$0.700
50+
$0.700
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.33µH
15.8A
Shielded
11.8A
IHLE-2020CD-5A Series
5.9mm x 5.5mm x 3.3mm
2020 [5050 Metric]
0.00534ohm
± 20%
5.9mm
5.5mm
3.3mm
45AK2239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.682
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.33µH
15.8A
Shielded
11.8A
IHLE-2020CD-51 Series
5.9mm x 5.5mm x 3.3mm
2020 [5050 Metric]
0.00534ohm
± 20%
5.9mm
5.5mm
3.3mm
33AH6350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.189
25+
$0.189
50+
$0.189
100+
$0.189
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330nH
10.6A
Shielded
21.8A
PCC-M0530M-LP Series
5.5mm x 5mm x 3mm
-
0.00534ohm
± 20%
5.5mm
5mm
3mm
33AH6351

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.531
6000+
$0.513
10000+
$0.501
Min: 4000 / Mult: 4000
330nH
10.6A
Shielded
21.8A
PCC-M0530M-LP Series
5.5mm x 5mm x 3mm
-
0.00534ohm
± 20%
5.5mm
5mm
3mm
45AK2238

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.988
4000+
$0.886
6000+
$0.855
10000+
$0.836
Min: 2000 / Mult: 2000
0.33µH
15.8A
Shielded
11.8A
IHLE-2020CD-5A Series
5.9mm x 5.5mm x 3.3mm
-
0.00534ohm
± 20%
5.9mm
5.5mm
3.3mm
45AK2240

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.962
4000+
$0.865
6000+
$0.833
10000+
$0.816
Min: 2000 / Mult: 2000
0.33µH
15.8A
Shielded
11.8A
IHLE-2020CD-51 Series
5.9mm x 5.5mm x 3.3mm
-
0.00534ohm
± 20%
5.9mm
5.5mm
3.3mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK