SMD Power Inductors:

26 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32AJ8868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.510
Total:$1.51
Min: 1 / Mult: 1
Total:$151.00
Min: 100 / Mult: 1
2.2µH
14A
Shielded
10A
SRP7050AA Series
7.3mm x 6.6mm x 4.8mm
-
0.0115ohm
± 20%
7.3mm
6.6mm
4.8mm
62AJ9443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.140
Total:$3.14
Min: 1 / Mult: 1
1µH
9A
Shielded
9.6A
WE-MAIA Series
5.4mm x 5.4mm x 3.1mm
-
0.0115ohm
± 20%
5.4mm
5.4mm
3.1mm
69AH5185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.510
10+
$3.240
25+
$3.140
50+
$3.020
100+
$2.790
Total:$3.51
Min: 1 / Mult: 1
1µH
9A
Shielded
9.6A
WE-MAPI Series
5.4mm x 5.4mm x 3.1mm
-
0.0115ohm
± 20%
5.4mm
5.4mm
3.1mm
64X8726
Each (Supplied on Cut Tape)
1+
$2.240
Total:$2.24
Min: 1 / Mult: 1
Total:$22.40
Min: 10 / Mult: 1
6.8µH
11.5A
Shielded
18A
SRP1265A Series
-
-
0.0115ohm
± 20%
13.5mm
12.5mm
6.2mm
78X5426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.250
Total:$2.25
Min: 1 / Mult: 1
Total:$225.00
Min: 100 / Mult: 1
6.8µH
11.5A
Shielded
18A
SRP1265A Series
13.5mm x 12.5mm x 6.2mm
-
0.0115ohm
± 20%
13.5mm
12.5mm
6.2mm
94Y3569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.961
10+
$0.816
25+
$0.776
50+
$0.736
100+
$0.696
More Pricing...
Total:$0.96
Min: 1 / Mult: 1
2.2µH
7.4A
Semishielded
9.8A
SRN8040TA Series
-
-
0.0115ohm
± 30%
8mm
8mm
4.2mm
06AH4141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.190
10+
$1.140
Total:$1.19
Min: 1 / Mult: 1
Total:$114.00
Min: 100 / Mult: 1
1µH
10.7A
Shielded
10.5A
MPX Series
5.3mm x 5mm x 3mm
2020 [5050 Metric]
0.0115ohm
± 20%
5.3mm
5mm
3mm
28AH5219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.380
25+
$2.260
50+
$2.150
100+
$2.040
More Pricing...
Total:$2.49
Min: 1 / Mult: 1
1µH
10.4A
Shielded
8A
SPM-HZ Series
5.2mm x 5mm x 3mm
-
0.0115ohm
± 20%
5.2mm
5mm
3mm
70AK6842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.140
10+
$1.850
25+
$1.660
50+
$1.590
100+
$1.520
More Pricing...
Total:$10.70
Min: 5 / Mult: 5
Total:$152.00
Min: 100 / Mult: 5
1µH
10.5A
Shielded
8A
SRP5030WA Series
-
-
0.0115ohm
± 20%
5.5mm
5.25mm
2.8mm
16AM5808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.700
10+
$5.370
25+
$4.770
50+
$4.280
100+
$3.900
Total:$5.70
Min: 1 / Mult: 1
6.8µH
12A
Shielded
23.3A
WE-LHCA Series
-
-
0.0115ohm
± 20%
13.45mm
12.6mm
6.3mm
23AM1304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.340
10+
$3.080
25+
$2.980
50+
$2.870
100+
$2.670
More Pricing...
Total:$3.34
Min: 1 / Mult: 1
1.5µH
10.3A
Shielded
8.4A
WE-MXGI Series
-
-
0.0115ohm
± 20%
4.1mm
4.1mm
2.1mm
61AC6008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.840
10+
$2.280
25+
$1.980
50+
$1.920
100+
$1.870
More Pricing...
Total:$2.84
Min: 1 / Mult: 1
6.8µH
11.5A
Shielded
18A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
-
0.0115ohm
± 20%
14mm
12.8mm
6.5mm
51AH4686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.430
10+
$1.180
25+
$1.030
50+
$0.994
100+
$0.965
Total:$1.43
Min: 1 / Mult: 1
Total:$11.80
Min: 10 / Mult: 1
1µH
10.7A
Shielded
10.5A
MPXV Series
5.3mm x 5mm x 3mm
2020 [5050 Metric]
0.0115ohm
± 20%
5.3mm
5mm
3mm
73AH8941

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.722
1000+
$0.694
2000+
$0.630
4000+
$0.566
6000+
$0.546
More Pricing...
Total:$361.00
Min: 500 / Mult: 500
3µH
11.5A
Shielded
21A
AMPLA1004S Series
11mm x 10mm x 3.8mm
-
0.0115ohm
± 20%
11mm
10mm
3.8mm
32AJ8823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.870
10+
$5.960
25+
$5.930
Total:$6.87
Min: 1 / Mult: 1
Total:$593.00
Min: 100 / Mult: 1
15µH
18A
Shielded
23A
SRP1510CA Series
16.5mm x 15.5mm x 9.7mm
-
0.0115ohm
± 20%
16.5mm
15.5mm
9.7mm
73AH9023

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.850
1000+
$1.750
2000+
$1.650
4000+
$1.490
6000+
$1.430
More Pricing...
Total:$925.00
Min: 500 / Mult: 500
6.8µH
11.5A
Shielded
18A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
-
0.0115ohm
± 20%
13.5mm
12.5mm
6.2mm
73AH9022

RoHS

Each (Supplied on Cut Tape)
250+
$2.320
Total:$1,160.00
Min: 500 / Mult: 500
Total:$1,160.00
Min: 500 / Mult: 500
6.8µH
11.5A
Shielded
18A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
-
0.0115ohm
± 20%
13.5mm
12.5mm
6.2mm
73AH8940

RoHS

Each (Supplied on Cut Tape)
250+
$0.886
Total:$443.00
Min: 500 / Mult: 500
Total:$443.00
Min: 500 / Mult: 500
3µH
11.5A
Shielded
21A
AMPLA1004S Series
11mm x 10mm x 3.8mm
-
0.0115ohm
± 20%
11mm
10mm
3.8mm
51AH4687

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.812
4000+
$0.730
6000+
$0.703
10000+
$0.689
Total:$2,030.00
Min: 2500 / Mult: 2500
1µH
10.7A
Shielded
10.5A
MPXV Series
5.3mm x 5mm x 3mm
2020 [5050 Metric]
0.0115ohm
± 20%
5.3mm
5mm
3mm
03AH4295

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.772
4000+
$0.693
6000+
$0.669
10000+
$0.654
Total:$1,930.00
Min: 2500 / Mult: 2500
1µH
10.7A
Shielded
10.5A
MPX Series
5.3mm x 5mm x 3mm
2020 [5050 Metric]
0.0115ohm
± 20%
5.3mm
5mm
3mm
09J2976

RoHS

Each (Supplied on Cut Tape)
10+
$0.968
Total:$774.40
Min: 800 / Mult: 800
Total:$774.40
Min: 800 / Mult: 800
3.5µH
5.5A
Shielded
5.5A
SRU1038 Series
10mm x 10mm x 3.8mm
-
0.0115ohm
± 30%
10mm
10mm
3.8mm
06X7762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.810
Total:$1.81
Min: 1 / Mult: 1
Total:$181.00
Min: 100 / Mult: 1
2.4µH
8A
Shielded
7.8A
SRR1240 Series
12.5mm x 12.5mm x 4mm
-
0.0115ohm
± 30%
12.5mm
12.5mm
4mm
64X8727

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.650
1000+
$1.610
2000+
$1.480
4000+
$1.360
6000+
$1.330
More Pricing...
Total:$825.00
Min: 500 / Mult: 500
6.8µH
11.5A
Shielded
18A
SRP1265A Series
13.5mm x 12.5mm x 6.2mm
-
0.0115ohm
± 20%
13.5mm
12.5mm
6.2mm
87X9456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.090
Total:$2.09
Min: 1 / Mult: 1
Total:$209.00
Min: 100 / Mult: 1
2.4µH
7.8A
Shielded
8A
SRR1260A Series
12.5mm x 12.5mm x 6mm
-
0.0115ohm
± 30%
12.5mm
12.5mm
6mm
30AJ7609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.760
25+
$1.680
50+
$1.590
100+
$1.510
More Pricing...
Total:$2.08
Min: 1 / Mult: 1
470nH
8.6A
Shielded
14A
SPM-LR Series
5.4mm x 5.1mm x 2mm
-
0.0115ohm
± 20%
5.4mm
5.1mm
2mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK