Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-2R4Y
Newark Part No.87X9456
Product RangeSRR1260A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260A-2R4Y
Newark Part No.87X9456
Product RangeSRR1260A Series
Technical Datasheet
Inductance2.4µH
RMS Current (Irms)7.8A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Power Inductor Case12.5mm x 12.5mm x 6mm
Product RangeSRR1260A Series
DC Resistance Max0.0115ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.4µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 6mm
DC Resistance Max
0.0115ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
7.8A
Saturation Current (Isat)
8A
Product Range
SRR1260A Series
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRR1260A-2R4Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability