Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP7050AA-2R2M
Newark Part No.32AJ8868
Product RangeSRP7050AA Series
Your Part Number
Technical Datasheet
173 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7050AA-2R2M
Newark Part No.32AJ8868
Product RangeSRP7050AA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Power Inductor Case7.3mm x 6.6mm x 4.8mm
Product RangeSRP7050AA Series
Inductor Case / Package-
DC Resistance Max0.0115ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 6.6mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
14A
Saturation Current (Isat)
10A
Product Range
SRP7050AA Series
DC Resistance Max
0.0115ohm
Product Length
7.3mm
Product Height
4.8mm
Alternatives for SRP7050AA-2R2M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability