SRP7050AA Series SMD Power Inductors:
14 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.510 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 2.2µH | 14A | Shielded | 10A | SRP7050AA Series | 7.3mm x 6.6mm x 4.8mm | 0.0115ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
1+ $1.820 10+ $1.810 25+ $1.590 50+ $1.510 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 47µH | 2.6A | Shielded | 1.8A | SRP7050AA Series | 7.3mm x 6.6mm x 4.8mm | 0.32ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
1+ $1.820 10+ $1.540 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 10µH | 7A | Shielded | 6A | SRP7050AA Series | 7.3mm x 6.6mm x 4.8mm | 0.053ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
1+ $1.350 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 680nH | 20A | Shielded | 20A | SRP7050AA Series | 7.3mm x 6.6mm x 4.8mm | 4100µohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
1+ $1.860 10+ $1.810 25+ $1.590 50+ $1.510 100+ $1.420 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 22µH | 4.2A | Shielded | 3.6A | SRP7050AA Series | 7.3mm x 6.6mm x 4.8mm | 0.142ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
1+ $1.350 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 470nH | 22A | Shielded | 22A | SRP7050AA Series | 7.3mm x 6.6mm x 4.8mm | 3300µohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
1+ $1.710 10+ $1.540 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 3.3µH | 13A | Shielded | 9.5A | SRP7050AA Series | 7.3mm x 6.6mm x 4.8mm | 0.0162ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
1+ $1.550 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 8.2µH | 7.5A | Shielded | 6.5A | SRP7050AA Series | 7.3mm x 6.6mm x 4.8mm | 0.045ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
1+ $1.820 10+ $1.540 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 1µH | 17A | Shielded | 16A | SRP7050AA Series | 7.3mm x 6.6mm x 4.8mm | 6200µohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
1+ $1.820 10+ $1.540 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 4.7µH | 11A | Shielded | 8.8A | SRP7050AA Series | 7.3mm x 6.6mm x 4.8mm | 0.024ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
1+ $1.820 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 1.5µH | 15A | Shielded | 13A | SRP7050AA Series | 7.3mm x 6.6mm x 4.8mm | 7300µohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
1+ $1.860 10+ $1.560 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 15µH | 5A | Shielded | 4A | SRP7050AA Series | 7.3mm x 6.6mm x 4.8mm | 0.085ohm | ± 20% | 7.3mm | 6.6mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $1.200 1000+ $1.160 2000+ $1.060 4000+ $0.968 6000+ $0.938 More Pricing... | Min: 800 / Mult: 800 | 22µH | 4.2A | Shielded | 3.6A | SRP7050AA Series | 7.3mm x 6.6mm x 4.8mm | 0.142ohm | ± 20% | 6.7mm | 6.6mm | 4.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $1.200 1000+ $1.160 2000+ $1.060 4000+ $0.968 6000+ $0.938 More Pricing... | Min: 800 / Mult: 800 | 47µH | 2.6A | Shielded | 1.8A | SRP7050AA Series | 7.3mm x 6.6mm x 4.8mm | 0.32ohm | ± 20% | 6.7mm | 6.6mm | 4.8mm | |||||