Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7050AA-8R2MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel26AK6868
Re-Reel32AJ8874RL
Cut Tape32AJ8874
Product RangeSRP7050AA Series
Your Part Number
340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.830 | $1.83 |
| Total Price | $1.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 25+ | $1.370 |
| 100+ | $1.310 |
| 250+ | $1.230 |
| 500+ | $1.130 |
| 1000+ | $1.050 |
| 5000+ | $1.030 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.190 |
| 1000+ | $1.150 |
| 2000+ | $1.050 |
| 4000+ | $0.955 |
| 6000+ | $0.926 |
| 10000+ | $0.909 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7050AA-8R2MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel26AK6868
Re-Reel32AJ8874RL
Cut Tape32AJ8874
Product RangeSRP7050AA Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeSRP7050AA Series
Power Inductor Case7.3mm x 6.6mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
SRP7050AA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.5A
Saturation Current (Isat)
6.5A
Power Inductor Case
7.3mm x 6.6mm x 4.8mm
DC Resistance Max
0.045ohm
Product Length
7.3mm
Product Height
4.8mm
Technical Docs (2)
Alternatives for SRP7050AA-8R2M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
