SMD Power Inductors:

147 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T7043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.010
10+
$5.910
25+
$5.730
50+
$5.540
100+
$5.360
More Pricing...
Total:$6.01
Min: 1 / Mult: 1
22µH
6A
Shielded
-
6.5A
WE-HCI Series
13.2mm x 12.8mm x 6.2mm
-
-
0.0247ohm
± 20%
13.2mm
-
12.8mm
6.2mm
87X9532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.810
10+
$1.580
25+
$1.450
50+
$1.320
100+
$1.180
More Pricing...
Total:$1.81
Min: 1 / Mult: 1
Total:$118.00
Min: 100 / Mult: 1
2.2µH
6.8A
Shielded
-
6.5A
SRU1038A Series
10mm x 10mm x 3.8mm
-
-
0.0105ohm
± 30%
10mm
-
10mm
3.8mm
87X9474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.340
10+
$2.020
25+
$1.840
50+
$1.680
Total:$2.34
Min: 1 / Mult: 1
Total:$168.00
Min: 100 / Mult: 1
6.8µH
6.3A
Shielded
-
6.5A
SRR1260A Series
12.5mm x 12.5mm x 6mm
-
-
0.018ohm
± 30%
12.5mm
-
12.5mm
6mm
38AJ1069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
10+
$1.220
25+
$1.160
50+
$1.080
100+
$1.010
Total:$1.49
Min: 1 / Mult: 1
Total:$12.20
Min: 10 / Mult: 1
4.7µH
6.2A
Shielded
-
6.5A
MPEV Series
6mm x 6mm x 3mm
-
-
0.0367ohm
± 20%
6mm
-
6mm
3mm
57AC7741

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.350
25+
$1.250
50+
$1.120
100+
$1.010
More Pricing...
Total:$1.49
Min: 1 / Mult: 1
3.3µH
-
-
4.8A
6.5A
DG6050C Series
-
6mm x 6mm x 5mm
-
0.0252ohm
± 30%
6mm
Ferrite
6mm
5mm
69AH5171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.440
10+
$3.170
25+
$3.140
50+
$2.970
100+
$2.690
Total:$3.44
Min: 1 / Mult: 1
1µH
7.2A
Shielded
-
6.5A
WE-MAPI Series
4.1mm x 4.1mm x 2.1mm
-
-
0.0155ohm
± 20%
4.1mm
-
4.1mm
2.1mm
44W4638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.370
10+
$7.260
25+
$7.030
50+
$6.800
100+
$6.570
More Pricing...
Total:$7.37
Min: 1 / Mult: 1
16µH
5A
Shielded
-
6.5A
WE-HCI Series
10.5mm x 10.2mm x 4.7mm
-
-
0.0345ohm
± 20%
10.5mm
-
10.2mm
4.7mm
08P2580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.470
10+
$5.240
25+
$5.010
50+
$4.770
100+
$4.580
More Pricing...
Total:$5.47
Min: 1 / Mult: 1
4.9µH
6.5A
Shielded
-
6.5A
WE-HCI Series
7mm x 6.9mm x 4.8mm
-
-
0.0145ohm
± 20%
7mm
-
6.9mm
4.8mm
74T0827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.810
10+
$3.770
25+
$3.710
50+
$3.640
100+
$3.520
More Pricing...
Total:$3.81
Min: 1 / Mult: 1
1µH
3.3A
Shielded
-
6.5A
WE-SPC Series
4.8mm x 4.8mm x 3.8mm
-
-
0.022ohm
± 20%
4.8mm
-
4.8mm
3.8mm
82T3235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.070
10+
$4.000
25+
$3.870
50+
$3.720
100+
$3.580
More Pricing...
Total:$20.35
Min: 5 / Mult: 5
2.2µH
3.25A
Shielded
-
6.5A
WE-LHMI Series
4.45mm x 4.06mm x 1.8mm
-
-
0.061ohm
± 20%
4.45mm
-
4.06mm
1.8mm
77R1970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.370
10+
$1.170
25+
$1.130
50+
$1.080
100+
$1.030
More Pricing...
Total:$1.37
Min: 1 / Mult: 1
1µH
10A
Shielded
-
6.5A
IHLP-2020CZ-11 Series
5.49mm x 5.18mm x 3mm
-
2020 [5050 Metric]
11mohm
± 20%
5.49mm
-
5.18mm
3mm
82T3274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.970
10+
$3.900
25+
$3.780
50+
$3.650
100+
$3.400
More Pricing...
Total:$3.97
Min: 1 / Mult: 1
22µH
2.1A
Shielded
-
6.5A
WE-LHMI Series
7.3mm x 6.6mm x 4.8mm
-
-
170mohm
± 20%
7.3mm
-
6.6mm
4.8mm
19X1807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.640
10+
$2.280
25+
$2.210
50+
$2.120
Total:$2.64
Min: 1 / Mult: 1
Total:$212.00
Min: 100 / Mult: 1
3.3µH
5.7A
Shielded
-
6.5A
MPLC Series
7.7mm x 6.7mm x 3mm
-
-
0.03ohm
± 20%
7.7mm
-
6.7mm
3mm
87X9311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
Total:$1.27
Min: 1 / Mult: 1
Total:$127.00
Min: 100 / Mult: 1
22µH
3.6A
Unshielded
-
6.5A
SDR1307A Series
13mm x 7mm
-
-
0.047ohm
± 20%
13mm
-
7mm
0mm
55Y4249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.508
10+
$0.450
25+
$0.438
50+
$0.417
100+
$0.395
More Pricing...
Total:$0.51
Min: 1 / Mult: 1
3.3µH
4.95A
Shielded
-
6.5A
VLS-EX Series
6mm x 6mm x 4.5mm
-
-
0.023ohm
± 30%
6mm
-
6mm
4.5mm
06X7190

RoHS

Each (Supplied on Cut Tape)
1+
$1.410
10+
$1.200
25+
$1.070
Total:$1.41
Min: 1 / Mult: 1
Total:$107.00
Min: 100 / Mult: 1
22µH
3A
Unshielded
-
6.5A
SDR1105 Series
11.1mm x 10mm x 4.8mm
-
-
80mohm
± 20%
11.1mm
-
10mm
4.8mm
31Y4644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.370
10+
$2.010
25+
$1.810
Total:$2.37
Min: 1 / Mult: 1
Total:$181.00
Min: 100 / Mult: 1
10µH
6.5A
Shielded
-
6.5A
SRR1210A Series
12mm x 12mm x 10mm
-
-
0.018ohm
± 20%
12mm
-
12mm
10mm
57AC6558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$1.160
25+
$1.070
50+
$0.953
100+
$0.860
More Pricing...
Total:$1.28
Min: 1 / Mult: 1
2.2µH
-
Shielded
5.5A
6.5A
DS75LC Series
-
7.3mm x 7.3mm x 5mm
-
0.016ohm
± 30%
7.6mm
Ferrite
7.6mm
5mm
56AC1026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.410
25+
$1.390
50+
$1.290
100+
$1.190
More Pricing...
Total:$1.66
Min: 1 / Mult: 1
3.3µH
7A
Shielded
-
6.5A
IHLP-2525CZ-11 Series
6.86mm x 6.47mm x 3mm
-
2525 [6363 Metric]
0.026ohm
± 20%
6.86mm
-
6.47mm
3mm
57AC6603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.909
10+
$0.803
25+
$0.710
50+
$0.601
100+
$0.514
More Pricing...
Total:$4.54
Min: 5 / Mult: 5
240nH
-
Shielded
3.8A
6.5A
DFE201210U Series
-
2mm x 1.2mm x 1mm
0805 [2012 Metric]
0.025ohm
± 20%
2mm
Iron
1.2mm
1mm
90W0884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.880
10+
$1.610
25+
$1.520
50+
$1.450
Total:$1.88
Min: 1 / Mult: 1
Total:$145.00
Min: 100 / Mult: 1
4.7µH
6A
Shielded
-
6.5A
SRP6540 Series
7.2mm x 6.5mm x 4mm
-
-
0.0335ohm
± 20%
7.2mm
-
6.5mm
4mm
28AH5196

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
10+
$2.540
25+
$2.260
50+
$2.210
100+
$2.150
More Pricing...
Total:$2.98
Min: 1 / Mult: 1
10µH
8A
Shielded
-
6.5A
SPM-HZ Series
10.7mm x 10mm x 4mm
-
-
0.0294ohm
± 20%
10.7mm
-
10mm
4mm
32AJ8858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.260
10+
$1.710
25+
$1.610
Total:$2.26
Min: 1 / Mult: 1
Total:$161.00
Min: 100 / Mult: 1
4.7µH
5.5A
Shielded
-
6.5A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
-
0.033ohm
± 20%
7.1mm
-
6.6mm
2.8mm
54AH1790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.610
10+
$2.450
25+
$2.440
50+
$2.350
100+
$2.310
More Pricing...
Total:$2.61
Min: 1 / Mult: 1
2.2µH
6A
Shielded
-
6.5A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
-
0.02ohm
± 20%
7.3mm
-
7.3mm
4.5mm
32AJ8874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
Total:$1.55
Min: 1 / Mult: 1
Total:$155.00
Min: 100 / Mult: 1
8.2µH
7.5A
Shielded
-
6.5A
SRP7050AA Series
7.3mm x 6.6mm x 4.8mm
-
-
0.045ohm
± 20%
7.3mm
-
6.6mm
4.8mm
1-25 of 147 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK