Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPLC0730L3R3
Newark Part No.19X1807
Product RangeMPLC Series
Technical Datasheet
5,607 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.720 |
10+ | $2.310 |
25+ | $2.190 |
50+ | $2.090 |
100+ | $1.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPLC0730L3R3
Newark Part No.19X1807
Product RangeMPLC Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5.7A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeMPLC Series
Power Inductor Case7.7mm x 6.7mm x 3mm
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length7.7mm
Product Width6.7mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
MPLC Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.7A
Saturation Current (Isat)
6.5A
Power Inductor Case
7.7mm x 6.7mm x 3mm
DC Resistance Max
0.03ohm
Product Length
7.7mm
Product Height
3mm
Alternatives for MPLC0730L3R3
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability