Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2525CZER3R3M11 Power Inductor (SMD), 3.3 µH, 7 A, Shielded, 6.5 A, IHLP-2525CZ-11 Series, 2525 [6363 Metric]](https://canada.newark.com/productimages/standard/en_US/56AC1026-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER3R3M11Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel56AC1026RL
Cut Tape56AC1026
Product RangeIHLP-2525CZ-11 Series
Your Part Number
1,763 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.750 | $1.75 |
| Total Price | $1.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 25+ | $1.470 |
| 100+ | $1.240 |
| 250+ | $1.220 |
| 500+ | $1.160 |
| 1000+ | $1.050 |
| 5000+ | $0.993 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER3R3M11Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel56AC1026RL
Cut Tape56AC1026
Product RangeIHLP-2525CZ-11 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeIHLP-2525CZ-11 Series
Power Inductor Case6.86mm x 6.47mm x 3mm
Inductor Case / Package2525 [6363 Metric]
Inductance Tolerance± 20%
DC Resistance Max0.026ohm
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHLP-2525CZ-11 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Frequency range up to 1MHz
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Halogen-free
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-11 Series
Inductor Case / Package
2525 [6363 Metric]
DC Resistance Max
0.026ohm
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7A
Saturation Current (Isat)
6.5A
Power Inductor Case
6.86mm x 6.47mm x 3mm
Inductance Tolerance
± 20%
Product Length
6.86mm
Product Height
3mm
Alternatives for IHLP2525CZER3R3M11
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
