SMD Power Inductors:

69 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82T3267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.780
10+
$3.720
25+
$3.620
50+
$3.510
100+
$3.280
More Pricing...
Min: 1 / Mult: 1
2.2µH
7.5A
Shielded
-
14A
WE-LHMI Series
7.3mm x 6.6mm x 4.8mm
-
-
0.012ohm
± 20%
7.3mm
-
6.6mm
4.8mm
69AH5228

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
10+
$2.440
25+
$2.320
50+
$2.210
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
4.7µH
8.1A
Shielded
-
11.5A
WE-PD Series
12mm x 12mm x 6mm
-
-
0.012ohm
± 20%
12mm
-
12mm
6mm
90Y8652

RoHS

Each
1+
$12.610
10+
$9.880
20+
$8.460
Min: 1 / Mult: 1
2.2µH
11A
Unshielded
-
-
TCK Series
-
-
-
0.012ohm
± 20%
6.5mm
-
6.5mm
4.2mm
55Y4243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.478
10+
$0.405
25+
$0.385
50+
$0.365
100+
$0.345
More Pricing...
Min: 1 / Mult: 1
1µH
6A
Shielded
-
12A
VLS-EX Series
6mm x 6mm x 4.5mm
-
-
0.012ohm
± 30%
6mm
-
6mm
4.5mm
92AH7080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.380
10+
$3.180
25+
$3.080
50+
$2.980
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
2.4µH
10.1A
Shielded
-
14.3A
WE-PD Series
12mm x 12mm x 8mm
-
-
0.012ohm
-20% to +40%
12mm
-
12mm
8mm
28AH8196

RoHS

Date/Lot Code

Each
1+
$2.720
10+
$2.340
25+
$2.280
50+
$2.220
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
1µH
6A
Shielded
-
10A
WE-PD Series
7.4mm x 7.3mm x 4.5mm
-
-
0.012ohm
± 30%
7.4mm
-
7.3mm
4.5mm
45M5844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.536
25+
$0.536
50+
$0.536
100+
$0.536
250+
$0.536
More Pricing...
Min: 1 / Mult: 1
220nH
8.5A
Shielded
-
20A
IHLP-1616AB-01 Series
4.45mm x 4.06mm x 1.2mm
-
-
0.012ohm
± 20%
4.45mm
-
4.06mm
1.2mm
08P2878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.030
10+
$3.680
25+
$3.580
50+
$3.480
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
1µH
5.37A
Shielded
-
6.4A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
-
0.012ohm
± 20%
7.3mm
-
7.3mm
3.2mm
06X7867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.020
10+
$1.980
25+
$1.780
50+
$1.720
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
3.5µH
8.8A
Shielded
-
9.8A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
-
0.012ohm
± 30%
12.5mm
-
12.5mm
7.5mm
58Y3815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.880
10+
$1.610
25+
$1.450
50+
$1.420
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µH
10A
Shielded
-
14A
SRP7050TA Series
7.3mm x 6.6mm x 4.8mm
-
-
0.012ohm
± 20%
7.3mm
-
6.6mm
4.8mm
92AH7095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.800
10+
$4.780
Min: 1 / Mult: 1
1µH
5.37A
Shielded
-
6.4A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
-
0.012ohm
± 20%
7.3mm
-
7.3mm
3.2mm
75AJ2604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
10+
$1.940
25+
$1.890
50+
$1.850
100+
$1.810
More Pricing...
Min: 5 / Mult: 5
1.2µH
4.7A
Semishielded
-
7.3A
WE-LQS Series
6mm x 6mm x 2.8mm
-
-
0.012ohm
± 30%
6mm
-
6mm
2.8mm
29AM7750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.430
10+
$4.210
25+
$4.030
50+
$3.850
100+
$3.640
Min: 1 / Mult: 1
6.8µH
13A
Shielded
-
19A
3656 Series
-
-
5045[1312 Metric]
0.012ohm
± 20%
13.45mm
-
12.6mm
6.5mm
62AK4502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.129
25+
$0.129
50+
$0.129
100+
$0.129
250+
$0.129
More Pricing...
Min: 1 / Mult: 1
110nH
5.8A
Shielded
-
6.9A
MCOIL LSCN Series
-
-
0805 [2012 Metric]
0.012ohm
± 20%
2mm
-
1.25mm
0.8mm
20AM2553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.410
25+
$1.300
50+
$1.190
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
4.7µH
8.5A
Shielded
-
-
IFDC5050JZ Series
-
-
-
0.012ohm
± 30%
12.5mm
-
12.5mm
10mm
67AK1380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.849
10+
$0.703
25+
$0.620
50+
$0.603
100+
$0.586
More Pricing...
Min: 5 / Mult: 5
1µH
6.5A
Shielded
-
7.3A
VLS-EX-D Series
-
-
-
0.012ohm
± 30%
5mm
-
5.3mm
3mm
30AK7876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$3.870
25+
$3.680
50+
$3.570
100+
$3.310
More Pricing...
Min: 1 / Mult: 1
1.6µH
8.4A
Shielded
-
22.3A
WE-CHSA Series
8.1mm x 8.1mm x 9mm
-
-
0.012ohm
± 20%
8.1mm
-
8.1mm
9mm
95AJ6775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.288
10+
$0.288
25+
$0.288
50+
$0.288
100+
$0.288
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µH
6.1A
Shielded
-
7.33A
NS Series
10.1mm x 10.1mm x 4.5mm
-
-
0.012ohm
± 30%
10.1mm
-
10.1mm
4.5mm
95AJ6774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.289
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.3µH
6.1A
Shielded
-
7.33A
NS Series
10.1mm x 10.1mm x 4.5mm
-
-
0.012ohm
± 30%
10.1mm
-
10.1mm
4.5mm
53K4884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.988
10+
$0.988
25+
$0.988
50+
$0.988
100+
$0.988
More Pricing...
Min: 1 / Mult: 1
3.3µH
12A
Shielded
-
27A
IHLP-5050CE-01 Series
13.2mm x 12.9mm x 3.5mm
-
-
0.012ohm
± 20%
13.2mm
-
12.9mm
3.5mm
61AC5918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.414
10+
$0.414
25+
$0.414
50+
$0.414
100+
$0.414
More Pricing...
Min: 1 / Mult: 1
1.2µH
10A
Shielded
-
20A
PA4341.XXXNLT Series
7.6mm x 6.9mm x 3mm
-
-
0.012ohm
± 20%
7.6mm
-
6.9mm
3mm
61AC5897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.913
25+
$0.912
50+
$0.842
100+
$0.772
More Pricing...
Min: 1 / Mult: 1
1µH
9A
Shielded
-
8.5A
PA4340.XXXANLT Series
5.7mm x 5.2mm x 2.8mm
-
-
0.012ohm
± 20%
5.7mm
-
5.2mm
2.8mm
02AH9210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.246
10+
$0.246
25+
$0.246
50+
$0.246
100+
$0.246
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
3.3A
Semishielded
-
8.6A
ES Series
10.1mm x 10mm x 4mm
-
-
0.012ohm
± 30%
10.1mm
-
10mm
4mm
92AH7051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.840
25+
$1.790
50+
$1.750
100+
$1.750
More Pricing...
Min: 1 / Mult: 1
1µH
4.9A
Semishielded
-
8A
WE-LQS Series
5mm x 5mm x 4mm
-
-
0.012ohm
± 30%
5mm
-
5mm
4mm
73AH9083

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.506
6000+
$0.487
10000+
$0.477
Min: 4000 / Mult: 4000
470nH
6A
Shielded
-
6.5A
AMPLA4012S Series
4.45mm x 4.06mm x 1mm
-
-
0.012ohm
± 20%
4.45mm
-
4.06mm
1mm
1-25 of 69 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK