Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T3R3NNVV
Newark Part No.95AJ6774
Product RangeNS Series
Also Known AsLCRNJ10145GL3R3NN
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.289 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10145T3R3NNVV
Newark Part No.95AJ6774
Product RangeNS Series
Also Known AsLCRNJ10145GL3R3NN
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.1A
Inductor ConstructionShielded
Saturation Current (Isat)7.33A
Power Inductor Case10.1mm x 10.1mm x 4.5mm
Product RangeNS Series
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 30%
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
Alternatives for NS10145T3R3NNVV
1 Product Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
10.1mm x 10.1mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.1mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
6.1A
Saturation Current (Isat)
7.33A
Product Range
NS Series
DC Resistance Max
0.012ohm
Product Length
10.1mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability