Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404063012Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel75AJ2604RL
Cut Tape75AJ2604
Product RangeWE-LQS Series
Your Part Number
940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.150 | $10.75 |
| Total Price | $10.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.150 |
| 10+ | $2.040 |
| 15+ | $1.860 |
| 25+ | $1.700 |
| 50+ | $1.560 |
| 125+ | $1.330 |
| 250+ | $1.160 |
| 500+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404063012Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel75AJ2604RL
Cut Tape75AJ2604
Product RangeWE-LQS Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)4.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)7.3A
Power Inductor Case6mm x 6mm x 2.8mm
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Semishielded
Power Inductor Case
6mm x 6mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.7A
Saturation Current (Isat)
7.3A
Product Range
WE-LQS Series
DC Resistance Max
0.012ohm
Product Length
6mm
Product Height
2.8mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
