SMD Power Inductors:

61 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90W0882

RoHS

Each (Supplied on Cut Tape)
1+
$1.880
10+
$1.610
25+
$1.510
50+
$1.400
Total:$1.88
Min: 1 / Mult: 1
Total:$140.00
Min: 100 / Mult: 1
3.3µH
6.5A
Shielded
-
7A
SRP6540 Series
7.2mm x 6.5mm x 4mm
-
-
0.023ohm
± 20%
7.2mm
-
6.5mm
4mm
57AC6643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.394
10+
$0.337
25+
$0.320
50+
$0.304
100+
$0.287
More Pricing...
Total:$1.97
Min: 5 / Mult: 5
Total:$28.70
Min: 100 / Mult: 5
470nH
-
Shielded
4.9A
6.7A
DFE252012F Series
-
2.5mm x 2mm x 1.2mm
-
0.023ohm
± 20%
2.5mm
Iron
2mm
1.2mm
69AH5187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.510
10+
$3.240
25+
$3.140
50+
$3.020
100+
$2.790
Total:$3.51
Min: 1 / Mult: 1
3.3µH
6.2A
Shielded
-
7.3A
WE-MAPI Series
5.4mm x 5.4mm x 3.1mm
-
-
0.023ohm
± 20%
5.4mm
-
5.4mm
3.1mm
54W0051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
25+
$0.425
50+
$0.392
100+
$0.358
250+
$0.350
Total:$0.53
Min: 1 / Mult: 1
1µH
3.7A
Semishielded
-
4.2A
SRN4018 Series
4mm x 4mm x 1.8mm
-
-
0.023ohm
± 30%
4mm
-
4mm
1.8mm
15AC9123

RoHS

Date/Lot Code

Each
1+
$1.080
10+
$1.070
25+
$0.995
50+
$0.919
100+
$0.739
More Pricing...
Total:$5.40
Min: 5 / Mult: 5
2.2µH
3.83A
Semishielded
-
2.28A
WE-LQS Series
4mm x 4mm x 2.5mm
-
-
0.023ohm
± 30%
4mm
-
4mm
2.5mm
01AC2266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.970
10+
$6.800
25+
$6.620
50+
$6.440
100+
$5.770
More Pricing...
Total:$6.97
Min: 1 / Mult: 1
8.2µH
5.3A
Shielded
-
8.4A
WE-XHMI Series
6.65mm x 6.45mm x 5.2mm
-
-
0.023ohm
± 20%
6.65mm
-
6.45mm
5.2mm
08P2879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.240
10+
$3.850
25+
$3.740
50+
$3.620
100+
$3.510
More Pricing...
Total:$4.24
Min: 1 / Mult: 1
2.2µH
4.02A
Shielded
-
4.8A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
-
0.023ohm
± 20%
7.3mm
-
7.3mm
3.2mm
71AC2905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.160
10+
$1.020
25+
$0.961
50+
$0.909
100+
$0.860
More Pricing...
Total:$1.16
Min: 1 / Mult: 1
Total:$86.00
Min: 100 / Mult: 1
4.7µH
3.3A
Shielded
-
3.1A
CLF-NI-D Series
6.3mm x 6mm x 4.5mm
-
-
0.023ohm
± 30%
6.3mm
-
6.3mm
4.5mm
08P2511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.020
10+
$2.940
25+
$2.780
50+
$2.610
100+
$2.420
More Pricing...
Total:$3.02
Min: 1 / Mult: 1
4.7µH
4.6A
Shielded
-
4.2A
WE-TPC Series
10mm x 10mm x 2.8mm
-
-
0.023ohm
± 30%
10mm
-
10mm
2.8mm
06X7774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.960
Total:$1.96
Min: 1 / Mult: 1
Total:$196.00
Min: 100 / Mult: 1
6.8µH
5.2A
Shielded
-
4.7A
SRR1240 Series
12.5mm x 12.5mm x 4mm
-
-
0.023ohm
± 20%
12.5mm
-
12.5mm
4mm
55Y4249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.508
10+
$0.450
25+
$0.438
50+
$0.417
100+
$0.395
More Pricing...
Total:$0.51
Min: 1 / Mult: 1
3.3µH
4.95A
Shielded
-
6.5A
VLS-EX Series
6mm x 6mm x 4.5mm
-
-
0.023ohm
± 30%
6mm
-
6mm
4.5mm
15AC9180

RoHS

Date/Lot Code

Each
1+
$1.690
10+
$1.610
25+
$1.540
50+
$1.450
100+
$1.170
More Pricing...
Total:$1.69
Min: 1 / Mult: 1
1µH
4.47A
Shielded
-
4.06A
WE-LQFS Series
4.8mm x 4.8mm x 1.8mm
-
-
0.023ohm
± 30%
4.8mm
-
4.8mm
1.8mm
57AC6662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
10+
$0.972
25+
$0.921
50+
$0.870
100+
$0.823
More Pricing...
Total:$5.10
Min: 5 / Mult: 5
470nH
-
Shielded
4.8A
6.7A
DFE322512F Series
-
3.2mm x 2.5mm x 1.2mm
-
0.023ohm
± 20%
3.2mm
Iron
2.5mm
1.2mm
65AC4046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.520
10+
$1.280
Total:$7.60
Min: 5 / Mult: 5
Total:$128.00
Min: 100 / Mult: 5
470nH
7A
Shielded
-
9A
SRP3020TA Series
3.5mm x 3.2mm x 1.8mm
-
-
0.023ohm
± 20%
3.5mm
-
3.2mm
1.8mm
85AH8357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.300
10+
$3.240
25+
$3.180
50+
$3.120
100+
$2.990
More Pricing...
Total:$3.30
Min: 1 / Mult: 1
470nH
4.6A
Shielded
-
5.8A
WE-MAIA Series
3mm x 3mm x 1.5mm
-
-
0.023ohm
± 30%
3mm
-
3mm
1.5mm
62AJ9445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.140
10+
$3.680
25+
$3.410
50+
$3.270
100+
$3.120
Total:$4.14
Min: 1 / Mult: 1
3.3µH
6.2A
Shielded
-
7.3A
WE-MAIA Series
5.4mm x 5.4mm x 3.1mm
-
-
0.023ohm
± 20%
5.4mm
-
5.4mm
3.1mm
51AK3200

RoHS

Date/Lot Code

Each
1+
$6.070
10+
$5.070
25+
$4.680
50+
$4.280
100+
$3.880
Total:$6.07
Min: 1 / Mult: 1
35.6µH
5A
Shielded
-
-
KlipMount PE-921 Series
-
-
-
0.023ohm
± 20%
-
-
-
-
54AK5644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.526
10+
$0.438
25+
$0.417
50+
$0.395
100+
$0.374
More Pricing...
Total:$2.63
Min: 5 / Mult: 5
330nH
4.6A
Shielded
-
5.4A
DFE21CCN_EL Series
0805 [2012 Metric]
-
0805 [2012 Metric]
0.023ohm
± 20%
2mm
-
1.2mm
0.8mm
30AK7890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.870
10+
$7.330
25+
$7.100
50+
$6.870
100+
$6.490
Total:$7.87
Min: 1 / Mult: 1
8.2µH
5.3A
Shielded
-
9.3A
WE-XHMA Series
6.65mm x 6.45mm x 5.2mm
-
-
0.023ohm
± 20%
6.65mm
-
6.45mm
5.2mm
29AM4335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.070
10+
$2.920
25+
$2.680
50+
$2.440
100+
$2.250
More Pricing...
Total:$15.35
Min: 5 / Mult: 5
2.2µH
7.5A
Shielded
-
5.5A
SRP4021HMT Series
-
-
-
0.023ohm
± 20%
4.2mm
-
4.1mm
1.9mm
18AM5729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.800
10+
$0.765
Total:$4.00
Min: 5 / Mult: 5
330nH
4.7A
Shielded
-
4.8A
IHLP-0806AB-5A Series
-
-
0806 [2016 Metric]
0.023ohm
± 20%
2mm
-
1.6mm
1.2mm
20AM2526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$1.030
25+
$0.976
50+
$0.926
100+
$0.878
More Pricing...
Total:$1.21
Min: 1 / Mult: 1
6.8µH
8.7A
Shielded
-
10A
IFDC-5050HZ Series
-
-
-
0.023ohm
± 30%
12.3mm
-
12.3mm
8mm
03AM0684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.110
10+
$4.040
25+
$3.880
50+
$3.710
100+
$3.650
More Pricing...
Total:$4.11
Min: 1 / Mult: 1
3.3µH
8.7A
Shielded
-
11.8A
WE-LHMI Series
-
-
-
0.023ohm
± 20%
7.3mm
-
6.6mm
4.8mm
70AK6846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.190
10+
$1.860
25+
$1.660
50+
$1.590
100+
$1.520
More Pricing...
Total:$10.95
Min: 5 / Mult: 5
Total:$152.00
Min: 100 / Mult: 5
2.2µH
7.5A
Shielded
-
5.8A
SRP5030WA Series
-
-
-
0.023ohm
± 20%
5.5mm
-
5.25mm
2.8mm
94AK5577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.170
10+
$3.090
25+
$3.080
50+
$2.950
100+
$2.410
More Pricing...
Total:$3.17
Min: 1 / Mult: 1
470nH
3.3A
Shielded
-
4.7A
WE-TPC Series
-
-
-
0.023ohm
± 25%
2.8mm
-
2.8mm
2.8mm
1-25 of 61 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK