Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74402500047Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel94AK5577RL
Cut Tape94AK5577
Product RangeWE-TPC Series
Your Part Number
550 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.000 | $3.00 |
| Total Price | $3.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 25+ | $2.910 |
| 100+ | $2.250 |
| 250+ | $2.040 |
| 500+ | $1.860 |
| 1000+ | $1.680 |
| 5000+ | $1.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74402500047Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel94AK5577RL
Cut Tape94AK5577
Product RangeWE-TPC Series
Inductance470nH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.7A
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.023ohm
Inductance Tolerance± 25%
Product Length2.8mm
Product Width2.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.023ohm
Product Length
2.8mm
Product Height
2.8mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
4.7A
Inductor Case / Package
-
Inductance Tolerance
± 25%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
