Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDFE21CCNR33MELL
Newark Part No.54AK5644
Product RangeDFE21CCN_EL Series
Technical Datasheet
2,375 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.488 |
10+ | $0.408 |
25+ | $0.387 |
50+ | $0.364 |
100+ | $0.342 |
250+ | $0.321 |
500+ | $0.299 |
1000+ | $0.278 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE21CCNR33MELL
Newark Part No.54AK5644
Product RangeDFE21CCN_EL Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)4.6A
Inductor ConstructionShielded
Saturation Current (Isat)5.4A
Product RangeDFE21CCN_EL Series
Inductor Case / Package0805 [2012 Metric]
Power Inductor Case0805 [2012 Metric]
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height0.8mm
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
DFE21CCN_EL Series
Power Inductor Case
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.6A
Saturation Current (Isat)
5.4A
Inductor Case / Package
0805 [2012 Metric]
DC Resistance Max
0.023ohm
Product Length
2mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability