4.6A SMD Power Inductors:
60 Products FoundFind a huge range of 4.6A SMD Power Inductors at Newark Electronics Canada. We stock a wide range of SMD Power Inductors, such as 1A, 2A, 1.1A & 2.2A SMD Power Inductors from the worlds top manufacturers including: Wurth Elektronik, Bourns, Taiyo Yuden, Abracon & Kemet
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.190 10+ $2.080 25+ $1.910 50+ $1.740 100+ $1.610 More Pricing... | 4.7µH | 4.6A | Shielded | 6A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | - | 0.053ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.410 10+ $3.120 25+ $3.020 50+ $2.910 100+ $2.620 | 1.8µH | 4.6A | Shielded | 6.2A | WE-MAPI Series | 4.1mm x 4.1mm x 2.1mm | - | 0.0299ohm | ± 20% | 4.1mm | 4.1mm | 2.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.250 10+ $3.940 25+ $3.840 50+ $3.740 100+ $3.540 More Pricing... | 27µH | 4.6A | Shielded | 5.8A | WE-PD Series | 12mm x 12mm x 10mm | - | 0.04ohm | ± 20% | 12mm | 12mm | 10mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.557 10+ $0.477 25+ $0.453 50+ $0.430 100+ $0.405 More Pricing... | 2.2µH | 4.6A | Shielded | 6.75A | ASPI-6045T Series | 6mm x 6mm x 4.5mm | - | 0.018ohm | ± 30% | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.700 10+ $3.500 25+ $3.370 50+ $3.240 100+ $2.910 More Pricing... | 3.3µH | 4.6A | Shielded | 7.2A | WE-PD Series | 10mm x 10mm x 3mm | - | 0.024ohm | ± 30% | 10mm | 10mm | 3mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.090 10+ $2.980 25+ $2.850 50+ $2.720 100+ $2.550 More Pricing... | 2.2µH | 4.6A | Unshielded | 8.2A | WE-PD2 Series | 5.8mm x 5.2mm x 4.5mm | - | 0.041ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.970 10+ $2.880 25+ $2.720 50+ $2.550 100+ $2.370 More Pricing... | 4.7µH | 4.6A | Shielded | 4.2A | WE-TPC Series | 10mm x 10mm x 2.8mm | - | 0.023ohm | ± 30% | 10mm | 10mm | 2.8mm | ||||||
57AC3547 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.480 10+ $1.220 25+ $1.220 50+ $1.130 100+ $1.050 | 8.2µH | 4.6A | Shielded | 3.8A | SRU1048 Series | 10mm x 10mm x 4.8mm | - | 0.015ohm | ± 30% | 10mm | 10mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.664 25+ $0.558 50+ $0.514 100+ $0.468 250+ $0.467 More Pricing... | 470nH | 4.6A | Shielded | 5.3A | SRP2512A Series | 2.5mm x 2mm x 1.2mm | 1008 [2520 Metric] | 25mohm | ± 20% | 2.5mm | 2mm | 1.2mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.220 10+ $3.170 25+ $3.110 50+ $3.050 100+ $2.920 More Pricing... | 470nH | 4.6A | Shielded | 5.8A | WE-MAIA Series | 3mm x 3mm x 1.5mm | - | 0.023ohm | ± 30% | 3mm | 3mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.310 10+ $1.100 25+ $1.050 50+ $0.989 100+ $0.933 | 5.2µH | 4.6A | Shielded | 4.8A | SRU1038 Series | 10mm x 10mm x 3.8mm | - | 0.022ohm | ± 30% | 10mm | 10mm | 3.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.920 10+ $2.810 25+ $2.790 50+ $2.550 100+ $2.380 More Pricing... | 2.2µH | 4.6A | Unshielded | 8.2A | WE-PD2A Series | 5.8mm x 5.2mm x 4.5mm | - | 0.041ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.350 10+ $1.170 25+ $1.090 50+ $0.994 100+ $0.902 More Pricing... | 4.7µH | 4.6A | Shielded | 6A | AMPLA5030Q Series | 5.7mm x 5.2mm x 2.8mm | - | 0.053ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.250 10+ $3.120 25+ $3.020 50+ $2.920 100+ $2.740 More Pricing... | 18µH | 4.6A | Unshielded | 8A | WE-PD4 Series | 22mm x 15mm x 7mm | - | 0.04ohm | ± 15% | 22mm | 15mm | 7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.510 10+ $4.410 25+ $4.330 50+ $4.230 100+ $3.900 More Pricing... | 4.7µH | 4.6A | Shielded | 4.7A | WE-HCI Series | 5.6mm x 5.3mm x 4mm | - | 0.0245ohm | ± 20% | 5.6mm | 5.3mm | 4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.307 10+ $0.288 | 0.56µH | 4.6A | Shielded | 5.2A | SRP2010TMA Series | 2mm x 1.6mm x 0.8mm | - | 0.0372ohm | ± 20% | 2mm | 1.6mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.620 | 4.7µH | 4.6A | Shielded | 6A | SRP5030TA Series | - | - | 0.053ohm | ± 20% | 5.3mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.516 10+ $0.428 25+ $0.407 50+ $0.385 100+ $0.364 More Pricing... | 330nH | 4.6A | Shielded | 5.4A | DFE21CCN_EL Series | 0805 [2012 Metric] | 0805 [2012 Metric] | 0.023ohm | ± 20% | 2mm | 1.2mm | 0.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.140 10+ $2.120 25+ $2.060 50+ $1.990 100+ $1.880 | 470nH | 4.6A | Shielded | 5.8A | WE-MAPI Series | - | - | 0.023ohm | ± 30% | 3mm | 3mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.090 10+ $0.946 25+ $0.855 50+ $0.797 100+ $0.739 More Pricing... | 2.2µH | 4.6A | - | 5.6A | LAXH Series | - | - | 0.029ohm | ± 30% | 5mm | 5mm | 3.1mm | ||||||
18AM5730 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.812 10+ $0.766 | 470nH | 4.6A | Shielded | 4.5A | IHLP-0806AB-5A Series | - | 0806 [2016 Metric] | 0.025ohm | ± 20% | 2mm | 1.6mm | 1.2mm | |||||
94AK5611 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.040 10+ $2.950 25+ $2.890 50+ $2.820 100+ $2.620 More Pricing... | 2.2µH | 4.6A | Shielded | 3.2A | WE-TPC Series | - | - | 0.021ohm | ± 30% | 8mm | 8mm | 1.8mm | ||||
94AK5586 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.940 10+ $1.890 25+ $1.840 50+ $1.790 100+ $1.740 More Pricing... | 2.2µH | 4.6A | Semishielded | 7.4A | WE-LQS Series | - | - | 0.014ohm | ± 30% | 6mm | 6mm | 4.5mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.190 10+ $1.080 25+ $0.991 50+ $0.885 100+ $0.797 More Pricing... | 2.2µH | 4.6A | - | 5.6A | LCXH Series | - | - | 0.029ohm | ± 30% | 5mm | 5mm | 3.1mm | ||||||
94AK4901 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.342 10+ $0.325 25+ $0.309 50+ $0.292 100+ $0.277 More Pricing... | 240nH | 4.6A | Shielded | 7.1A | VLS-HBX-1 Series | - | 1008 [2520 Metric] | 0.029ohm | ± 20% | 2.5mm | 2mm | 1mm | |||||