SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AC1059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.760
25+
$1.720
50+
$1.680
100+
$1.620
250+
$1.550
More Pricing...
Min: 10 / Mult: 10
4.7µH
1.55A
Semishielded
1.9A
WE-LQS Series
4mm x 4mm x 1.2mm
-
0.091ohm
± 20%
4mm
4mm
1.2mm
43W5631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.090
10+
$1.810
25+
$1.620
50+
$1.590
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
22µH
1.45A
Shielded
1.3A
B82472P6 Series
7.3mm x 7.3mm x 4.5mm
-
0.091ohm
± 20%
7.3mm
7.3mm
4.5mm
88T7160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.720
10+
$3.400
25+
$3.310
50+
$3.220
100+
$3.120
More Pricing...
Min: 1 / Mult: 1
18µH
1.5A
Shielded
2.05A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
0.091ohm
± 20%
7.3mm
7.3mm
4.5mm
33AC0616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.381
10+
$0.315
25+
$0.298
50+
$0.281
100+
$0.264
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
Shielded
2.4A
DFE201610E Series
0806 [2016 Metric]
0806 [2016 Metric]
0.091ohm
± 20%
2mm
1.6mm
1mm
32AJ8817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.010
10+
$1.710
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
4.4A
Shielded
5.5A
SRP1038AA Series
11mm x 10mm x 3.8mm
-
0.091ohm
± 20%
11mm
10mm
3.8mm
24AJ1207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.494
25+
$0.458
50+
$0.418
100+
$0.377
250+
$0.365
More Pricing...
Min: 10 / Mult: 10
1.5µH
2.5A
Shielded
2.6A
MGV2520 Series
1008 [2520 Metric]
1008 [2520 Metric]
0.091ohm
± 20%
2.5mm
2mm
1mm
20AM2482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.889
10+
$0.785
25+
$0.729
50+
$0.672
100+
$0.616
More Pricing...
Min: 1 / Mult: 1
18µH
1.31A
Shielded
-
IFDC3030EZ Series
-
-
0.091ohm
± 20%
7.8mm
7.8mm
5mm
02AM5433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.340
10+
$2.220
25+
$2.210
50+
$2.190
Min: 1 / Mult: 1
18µH
1.5A
Shielded
2.5A
WE-PD Series
-
-
0.091ohm
± 20%
7.3mm
7.3mm
4.5mm
26AM1263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.475
10+
$0.372
25+
$0.315
50+
$0.305
100+
$0.294
More Pricing...
Min: 1 / Mult: 1
15µH
2.3A
Wirewound
3A
LSXN Series
-
2424 [6060 Metric]
0.091ohm
± 20%
6mm
6mm
4.5mm
79AK9033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$1.160
25+
$1.090
50+
$1.020
100+
$0.951
More Pricing...
Min: 5 / Mult: 5
6.8µH
2.4A
Shielded
3.2A
ECS-MPI4040 Series
-
-
0.091ohm
± 20%
4.45mm
4.06mm
2mm
08AH2192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.181
10+
$0.181
25+
$0.181
50+
$0.181
100+
$0.181
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
15µH
2.3A
Shielded
3A
NRS Series
6mm x 6mm x 4.5mm
-
0.091ohm
± 20%
6mm
6mm
4.5mm
53AJ5896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.292
10+
$0.268
25+
$0.268
50+
$0.268
100+
$0.247
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µH
2.3A
Shielded
2.2A
NRS Series
8mm x 8mm x 3mm
-
0.091ohm
± 20%
8mm
8mm
3mm
29AJ4382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.540
25+
$1.460
50+
$1.390
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
22µH
1.45A
Shielded
1.43A
B82472G6 Series
7.3mm x 7.3mm x 4.5mm
-
0.091ohm
± 20%
7.3mm
7.3mm
4.5mm
68X1603

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.232
5000+
$0.219
10000+
$0.194
20000+
$0.174
30000+
$0.161
More Pricing...
Min: 500 / Mult: 500
10µH
1.7A
Shielded
2.1A
NRS Series
4.9mm x 4.9mm x 3.1mm
-
0.091ohm
± 20%
4.9mm
4.9mm
3.1mm
55AC0813

RoHS

Each (Supplied on Cut Tape)
50+
$0.251
Min: 500 / Mult: 500
Min: 10 / Mult: 500
10µH
1.7A
Shielded
2.1A
NRS Series
4.9mm x 4.9mm x 3.1mm
-
0.091ohm
± 20%
4.9mm
4.9mm
3.1mm
88T9924

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
15µH
1.9A
Shielded
2.5A
NRS Series
6mm x 6mm x 4.5mm
-
0.091ohm
± 20%
6mm
6mm
4.5mm
31AC1404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.614
10+
$0.517
25+
$0.507
50+
$0.403
100+
$0.344
Min: 5 / Mult: 5
1.5µH
2.5A
Shielded
2.6A
SRP2510A Series
2.5mm x 2mm x 1mm
1008 [2520 Metric]
0.091ohm
± 20%
2.5mm
2mm
1mm
26AK6744

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.310
1000+
$1.270
2000+
$1.170
4000+
$1.070
6000+
$1.040
More Pricing...
Min: 500 / Mult: 500
33µH
4.4A
Shielded
5.5A
SRP1038AA Series
11mm x 10mm x 3.8mm
-
0.091ohm
± 20%
10mm
10mm
3.8mm
01AC4800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
68µH
2.4A
Shielded
1.45A
CLF-NI-D Series
10.1mm x 10mm x 6mm
-
0.091ohm
± 20%
10.1mm
10mm
6mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK