Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-MPI4040R4-6R8-R
Newark Part No.79AK9033
Product RangeECS-MPI4040 Series
872 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.260 |
10+ | $1.160 |
25+ | $1.090 |
50+ | $1.020 |
100+ | $0.951 |
250+ | $0.933 |
500+ | $0.929 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-MPI4040R4-6R8-R
Newark Part No.79AK9033
Product RangeECS-MPI4040 Series
Inductance6.8µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeECS-MPI4040 Series
Inductor Case / Package-
DC Resistance Max0.091ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
ECS-MPI4040 Series
DC Resistance Max
0.091ohm
Product Length
4.45mm
Product Height
2mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
3.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate