Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6045T150MMGK
Newark Part No.88T9924
Product RangeNRS Series
Also Known AsLSXND6060YEL150MMG, LLXND6060YEL150MMG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS6045T150MMGK
Newark Part No.88T9924
Product RangeNRS Series
Also Known AsLSXND6060YEL150MMG, LLXND6060YEL150MMG
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeNRS Series
Power Inductor Case6mm x 6mm x 4.5mm
DC Resistance Max0.091ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
NRS Series
DC Resistance Max
0.091ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.5A
Power Inductor Case
6mm x 6mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for NRS6045T150MMGK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate