0
0 Items$0.00

SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AC1099

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$3.970
10+
$3.910
25+
$3.780
50+
$3.650
100+
$3.410
More Pricing...
Min: 1 / Mult: 1
33µH
2.6A
Shielded
5A
WE-LHMI Series
11mm x 10mm x 3.8mm
0.112ohm
± 20%
11mm
10mm
3.8mm
88T7029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
10+
$3.040
25+
$2.880
50+
$2.720
100+
$2.610
More Pricing...
Min: 1 / Mult: 1
33µH
2.1A
Shielded
1.8A
WE-TPC Series
10mm x 10mm x 3.8mm
0.112ohm
± 30%
10mm
10mm
3.8mm
64T2372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.367
10+
$0.321
25+
$0.308
50+
$0.288
100+
$0.268
More Pricing...
Min: 1 / Mult: 1
3.3µH
1.6A
Shielded
1.4A
SRN3015 Series
3mm x 3mm x 1.5mm
0.112ohm
± 20%
3mm
3mm
1.5mm
31Y4673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.810
10+
$2.450
25+
$2.290
50+
$2.080
Min: 1 / Mult: 1
Min: 100 / Mult: 1
82µH
2.8A
Shielded
2.5A
SRR1210A Series
12mm x 12mm x 10mm
0.112ohm
± 20%
12mm
12mm
10mm
78X5367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.990
10+
$1.750
25+
$1.710
50+
$1.660
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
3.5A
Shielded
5A
SRP1038A Series
11mm x 10mm x 3.8mm
0.112ohm
± 20%
11mm
10mm
3.8mm
20AM2563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.410
25+
$1.300
50+
$1.190
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
82µH
2.8A
Shielded
-
IFDC5050JZ Series
-
0.112ohm
± 20%
12.5mm
12.5mm
10mm
33AK4402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.626
10+
$0.626
25+
$0.626
50+
$0.626
100+
$0.626
More Pricing...
Min: 1 / Mult: 1
33µH
4A
Shielded
6A
SRP1038C Series
-
0.112ohm
± 20%
10mm
10mm
3.8mm
21AM4243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.413
10+
$0.324
25+
$0.299
50+
$0.271
100+
$0.242
More Pricing...
Min: 1 / Mult: 1
15µH
2.1A
Shielded
2.3A
IFSC2020DZ-01 Series
-
0.112ohm
± 20%
5mm
5mm
4mm
61AC5965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.877
10+
$0.877
25+
$0.810
50+
$0.810
100+
$0.810
More Pricing...
Min: 1 / Mult: 1
33µH
3.5A
Shielded
5A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
0.112ohm
± 20%
11.5mm
10.3mm
4mm
73AH8946

RoHS

Each (Supplied on Cut Tape)
250+
$0.886
Min: 500 / Mult: 500
Min: 500 / Mult: 500
33µH
3.5A
Shielded
5A
AMPLA1004S Series
11mm x 10mm x 3.8mm
0.112ohm
± 20%
11mm
10mm
3.8mm
73AH8947

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.722
1000+
$0.694
2000+
$0.630
4000+
$0.566
6000+
$0.546
More Pricing...
Min: 500 / Mult: 500
33µH
3.5A
Shielded
5A
AMPLA1004S Series
11mm x 10mm x 3.8mm
0.112ohm
± 20%
11mm
10mm
3.8mm
61T9878

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.249
4000+
$0.244
Min: 2000 / Mult: 2000
3.3µH
1.6A
Shielded
1.4A
SRN3015 Series
3mm x 3mm x 1.5mm
0.112ohm
± 20%
3mm
3mm
1.5mm
14P7310

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.829
1000+
$0.787
1500+
$0.780
2500+
$0.772
Min: 500 / Mult: 250
82µH
2.8A
Shielded
2.5A
SRR1210 Series
12mm x 12mm x 10mm
0.112ohm
± 20%
12mm
12mm
10mm
61J8478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.580
Min: 500 / Mult: 250
68µH
2.4A
Unshielded
4A
SDR2207 Series
-
0.112ohm
± 10%
22mm
15mm
7mm
87X9536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.820
10+
$1.720
25+
$1.650
50+
$1.510
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
1.8A
Shielded
1.8A
SRU1038A Series
10mm x 10mm x 3.8mm
0.112ohm
± 30%
10mm
10mm
3.8mm
51AC1823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.080
10+
$1.780
25+
$1.690
50+
$1.610
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
3.5A
Shielded
5.5A
ASPIAIG-F1040 Series
11mm x 10mm x 3.8mm
0.112ohm
± 20%
11mm
10mm
3.8mm
15R0698
Each
Pricing is unavailable. Please contact customer services.
3µH
1.15A
-
1.6A
B82470A0 Series
-
0.112ohm
± 20%
4.8mm
4.8mm
1.04mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK