SMD Power Inductors:

40 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AH8459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
Min: 1 / Mult: 1
10µH
2.2A
Unshielded
2.5A
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
-
-
0.1ohm
± 20%
5.8mm
5.2mm
4.5mm
69AH6571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.540
25+
$1.350
50+
$1.320
100+
$1.280
250+
$1.200
More Pricing...
Min: 10 / Mult: 10
4.7µH
1.5A
Semishielded
720mA
ADL-VT Series
3.2mm x 2.5mm x 2.3mm
-
-
0.1ohm
± 20%
3.2mm
2.5mm
2.3mm
51AC8876

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.267
4000+
$0.258
8000+
$0.251
12000+
$0.247
Min: 2000 / Mult: 2000
10µH
1.5A
Shielded
1.95A
ASPI-4030S Series
4mm x 4mm x 3mm
-
-
0.1ohm
± 20%
4mm
4mm
3mm
23T1145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.130
10+
$0.968
25+
$0.922
50+
$0.876
100+
$0.830
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µH
2A
Unshielded
2.5A
SDR1005 Series
12.7mm x 10mm x 5mm
-
-
0.1ohm
± 20%
12.7mm
10mm
5mm
31Y4156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.948
10+
$0.720
25+
$0.689
50+
$0.657
100+
$0.626
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
2.6A
Unshielded
2A
SDE0604A Series
5.8mm x 5.2mm x 4.5mm
-
-
0.1ohm
± 20%
5.8mm
5.2mm
4.5mm
65AC4114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.180
10+
$1.010
Min: 1 / Mult: 1
Min: 100 / Mult: 1
12µH
1.62A
Shielded
990mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
-
0.1ohm
± 20%
5mm
5mm
2.8mm
96Y9662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.543
10+
$0.460
25+
$0.458
50+
$0.421
100+
$0.384
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.55A
Semishielded
1.2A
SRN3012TA Series
3mm x 3mm x 1.2mm
-
-
0.1ohm
± 20%
3mm
3mm
1.2mm
97AH8073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.992
Min: 10 / Mult: 10
2.2µH
1.8A
Shielded
3.5A
AMDLA3010S Series
3.4mm x 3mm x 0.8mm
-
-
0.1ohm
± 20%
3.4mm
3mm
0.8mm
02AJ9989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.438
10+
$0.380
25+
$0.362
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µH
1.5A
Shielded
1.95A
ASPI-4030S Series
4mm x 4mm x 3mm
-
-
0.1ohm
± 20%
4mm
4mm
3mm
83AH2625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.735
250+
$0.563
500+
$0.506
1000+
$0.458
5000+
$0.420
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
2A
Unshielded
-
-
12.95mm x 9.4mm x 5.21mm
-
-
0.1ohm
± 20%
12.95mm
9.4mm
5.21mm
85AH8485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.310
10+
$2.990
25+
$2.910
50+
$2.810
100+
$2.720
More Pricing...
Min: 1 / Mult: 1
18µH
1.89A
Unshielded
2.14A
WE-PD2A Series
7.8mm x 7mm x 5mm
-
-
0.1ohm
± 20%
7.8mm
7mm
5mm
80AH2745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.398
10+
$0.350
25+
$0.328
50+
$0.314
100+
$0.298
More Pricing...
Min: 5 / Mult: 5
3.3µH
2.32A
Semishielded
1A
VLS-CX-1 Series
3mm x 3mm x 1mm
-
-
0.1ohm
± 20%
3mm
3mm
1mm
92AH6093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.000
10+
$0.865
25+
$0.862
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
1.37A
Shielded
1.15A
SRR5028 Series
5.8mm x 5.8mm x 2.8mm
-
-
0.1ohm
± 30%
5.8mm
5.8mm
2.8mm
92AH7052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$2.160
25+
$2.090
50+
$2.020
100+
$1.880
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.5A
Shielded
1.2A
WE-TPC Series
4.8mm x 4.8mm x 1.8mm
-
-
0.1ohm
± 30%
4.8mm
4.8mm
1.8mm
94AK5604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
10+
$2.480
25+
$2.420
50+
$2.370
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
18µH
1.28A
Shielded
1A
WE-TPC Series
-
-
-
0.1ohm
± 30%
6.8mm
6.8mm
2.3mm
19AM5398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.576
10+
$0.477
25+
$0.443
50+
$0.410
100+
$0.375
More Pricing...
Min: 1 / Mult: 1
12µH
2.1A
Shielded
2.5A
IFSC2020DZ-01 Series
-
-
-
0.1ohm
± 20%
5mm
5mm
4mm
02AM6474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.835
10+
$0.687
25+
$0.677
50+
$0.620
100+
$0.561
More Pricing...
Min: 1 / Mult: 1
33µH
1.7A
Semishielded
1.9A
IFSC-3232DB-01 Series
-
-
-
0.1ohm
± 20%
8mm
8mm
4.2mm
61AK2926

RoHS

Each (Supplied on Cut Tape)
1+
$0.461
10+
$0.411
25+
$0.362
50+
$0.330
100+
$0.302
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µH
-
Unshielded
2A
LD2-HV Series
-
-
-
0.1ohm
± 20%
7.8mm
7mm
5mm
65AK6161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
10+
$2.040
25+
$1.990
50+
$1.950
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.8A
Shielded
3.3A
WE-HEPC Series
-
-
-
0.1ohm
± 20%
5.9mm
5.9mm
2.85mm
65AK6154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$1.290
25+
$1.240
50+
$1.190
100+
$1.020
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.4A
Shielded
3.2A
WE-HEPC Series
-
-
-
0.1ohm
± 20%
4.9mm
4.9mm
2.85mm
16AM5798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.710
10+
$4.840
25+
$4.250
50+
$3.820
100+
$3.400
Min: 1 / Mult: 1
33µH
4.1A
Shielded
6.5A
WE-LHCA Series
-
-
-
0.1ohm
± 20%
10.85mm
10mm
3.8mm
79AK4420

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.527
10+
$0.418
25+
$0.355
50+
$0.344
100+
$0.331
More Pricing...
Min: 5 / Mult: 5
1µH
1.8A
Shielded
1.8A
DFE2016CKA Series
-
-
0806 [2016 Metric]
0.1ohm
± 20%
2mm
1.6mm
0.65mm
20AM2521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$1.210
25+
$1.190
50+
$1.080
100+
$0.973
More Pricing...
Min: 1 / Mult: 1
47µH
4.1A
Shielded
4.1A
IFDC-5050HZ Series
-
-
-
0.1ohm
± 20%
12.3mm
12.3mm
8mm
31AC7030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.390
10+
$1.210
25+
$1.130
50+
$1.120
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
2.2A
Shielded
1.25A
SRR4818A Series
4.8mm x 4.8mm x 1.8mm
-
-
0.1ohm
± 30%
4.8mm
4.8mm
1.8mm
80AH2758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.435
10+
$0.380
25+
$0.362
50+
$0.345
100+
$0.328
More Pricing...
Min: 5 / Mult: 5
3.3µH
2.26A
Semishielded
1.84A
VLS-CX-1 Series
3mm x 3mm x 1.5mm
-
-
0.1ohm
± 20%
3mm
3mm
1.5mm
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK