Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoADL3225VT-4R7M-TL000
Newark Part No.69AH6571
Product RangeADL-VT Series
Technical Datasheet
5,410 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $1.740 |
25+ | $1.550 |
50+ | $1.510 |
100+ | $1.480 |
250+ | $1.390 |
1000+ | $1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$17.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoADL3225VT-4R7M-TL000
Newark Part No.69AH6571
Product RangeADL-VT Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)720mA
Product RangeADL-VT Series
Power Inductor Case3.2mm x 2.5mm x 2.3mm
Inductor Case / Package-
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
ADL-VT Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
720mA
Power Inductor Case
3.2mm x 2.5mm x 2.3mm
DC Resistance Max
0.1ohm
Product Length
3.2mm
Product Height
2.3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability