0
0 Items$0.00

SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74T0841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.620
10+
$3.580
25+
$3.520
50+
$3.470
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
82µH
580mA
Shielded
800mA
WE-SPC Series
4.8mm x 4.8mm x 3.8mm
0.75ohm
± 20%
4.8mm
4.8mm
3.8mm
06X5470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.040
10+
$0.839
25+
$0.727
50+
$0.709
100+
$0.690
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
22µH
500mA
Shielded
350mA
IFSC-1111AZ-01 Series
2.9mm x 2.9mm x 1mm
0.75ohm
± 20%
2.9mm
2.9mm
1mm
06X7605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.400
10+
$1.230
25+
$1.140
50+
$1.030
Min: 1 / Mult: 1
Min: 100 / Mult: 1
120µH
450mA
Shielded
660mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
0.75ohm
± 10%
10.5mm
8mm
4.7mm
43AC9521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.647
Min: 5 / Mult: 5
Min: 100 / Mult: 5
22µH
600mA
Semishielded
430mA
SRN3010TA Series
3mm x 3mm x 1mm
0.75ohm
± 20%
3mm
3mm
1mm
75AJ2759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.640
10+
$3.300
25+
$3.200
50+
$3.090
100+
$2.980
Min: 1 / Mult: 1
150µH
630mA
Shielded
840mA
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.75ohm
± 20%
7.3mm
7.4mm
3.5mm
77AK4693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.216
10+
$0.216
25+
$0.216
50+
$0.216
100+
$0.216
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
120µH
680mA
Semishielded
720mA
SRN6028C Series
-
0.75ohm
± 20%
6mm
6mm
2.6mm
61AK2927

RoHS

Each (Supplied on Cut Tape)
1+
$0.340
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µH
-
Unshielded
500mA
LD2-HV Series
-
0.75ohm
± 20%
7.8mm
7mm
5mm
53K5390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.673
Min: 2000 / Mult: 2000
560nH
306mA
-
-000A
ISC-1812 Series
-
0.75ohm
± 20%
-
-
-
53K5458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.673
Min: 2000 / Mult: 2000
6.8µH
306mA
Shielded
-000A
ISC-1812 Series
-
0.75ohm
± 10%
-
-
-
47T5115

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.394
4000+
$0.378
8000+
$0.370
12000+
$0.360
Min: 2000 / Mult: 2000
22µH
500mA
Shielded
350mA
IFSC-1111AZ-01 Series
2.9mm x 2.9mm x 1mm
0.75ohm
± 20%
2.9mm
2.9mm
1mm
01H0825
Each (Supplied on Cut Tape)
Cut Tape
500+
$0.702
Min: 2000 / Mult: 2000
560nH
-
-
-
ISC-1812 Series
-
0.75ohm
± 20%
-
-
-
53K5326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.641
Min: 2000 / Mult: 2000
1.5µH
370mA
-
-000A
ISC-1210 Series
-
0.75ohm
± 10%
-
-
-
45C5264
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.641
Min: 2000 / Mult: 2000
1.5µH
370mA
-
-000A
ISC-1210 Series
-
0.75ohm
± 10%
-
-
-
06X7042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.753
10+
$0.643
25+
$0.610
50+
$0.579
Min: 5 / Mult: 5
Min: 100 / Mult: 5
27µH
480mA
Unshielded
550mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
0.75ohm
± 20%
3mm
2.8mm
2.5mm
52AC7383

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.239
2500+
$0.218
Min: 2000 / Mult: 2000
22µH
600mA
Semishielded
430mA
SRN3010TA Series
3mm x 3mm x 1mm
0.75ohm
± 20%
3mm
3mm
1mm
54K4899

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.120
2000+
$2.980
4000+
$2.770
8000+
$2.580
12000+
$2.480
More Pricing...
Min: 250 / Mult: 250
470µH
750mA
Shielded
1.11A
UP5S Series
-
0.75ohm
± 20%
18.69mm
15.29mm
7.49mm
77AK4694

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.324
5000+
$0.317
10000+
$0.292
20000+
$0.272
30000+
$0.254
More Pricing...
Min: 1500 / Mult: 1500
120µH
680mA
Semishielded
720mA
SRN6028C Series
-
0.75ohm
± 20%
6mm
6mm
2.6mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK