SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78AK0478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.221
25+
$0.221
50+
$0.221
100+
$0.221
250+
$0.221
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
33µH
800mA
Semishielded
600mA
SRN4012BTA Series
-
-
1.02ohm
± 20%
4mm
4mm
1mm
50AK8871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.112
10+
$0.112
25+
$0.112
50+
$0.112
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µH
400mA
Wirewound
510mA
LSXN Series
-
-
1.02ohm
± 20%
5mm
5mm
2mm
83AK2338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.839
10+
$0.640
25+
$0.596
50+
$0.550
100+
$0.506
More Pricing...
Min: 1 / Mult: 1
100µH
800mA
Shielded
600mA
LQH5BPH_T0
-
2020 [5050 Metric]
1.02ohm
± 20%
5mm
5mm
2mm
70AK2788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.162
25+
$0.154
50+
$0.144
100+
$0.135
250+
$0.131
More Pricing...
Min: 10 / Mult: 10
15µH
250mA
Unshielded
55mA
MLZ Series
-
0603 [1608 Metric]
1.02ohm
± 20%
1.6mm
0.8mm
0.8mm
50AK8778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.200
10+
$0.200
25+
$0.200
50+
$0.200
100+
$0.200
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µH
400mA
Wirewound
420mA
LCXN Series
-
-
1.02ohm
± 20%
5mm
5mm
2mm
26AM2482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.852
10+
$0.732
25+
$0.673
50+
$0.611
100+
$0.550
More Pricing...
Min: 1 / Mult: 1
100µH
780mA
Wirewound
560mA
LCXH Series
-
2020 [5050 Metric]
1.02ohm
± 20%
5mm
5mm
2.2mm
70AK2789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.126
25+
$0.125
50+
$0.123
100+
$0.122
250+
$0.113
More Pricing...
Min: 10 / Mult: 10
15µH
250mA
Unshielded
55mA
MLZ Series
-
0603 [1608 Metric]
1.02ohm
± 20%
1.6mm
0.8mm
0.8mm
06W1202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.620
10+
$3.580
25+
$3.520
50+
$3.470
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
68µH
490mA
Shielded
750mA
WE-SPC Series
4.8mm x 4.8mm x 2.8mm
-
1.02ohm
± 20%
4.8mm
4.8mm
2.8mm
74R9864

RoHS

Each
Pricing is unavailable. Please contact customer services.
100µH
880mA
Shielded
-
MCBF Series
12.95mm x 9.5mm x 5.2mm
-
1.02ohm
± 10%
12.95mm
9.5mm
5.2mm
20T0891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.045
Min: 1000 / Mult: 1000
330µH
600mA
Unshielded
-
MCPD Series
12.95mm x 9.4mm x 5.21mm
-
1.02ohm
± 20%
12.95mm
9.4mm
5.21mm
84R3554

RoHS

Each (Supplied on Cut Tape)
10+
$0.166
Min: 2500 / Mult: 2500
Min: 2500 / Mult: 2500
15µH
370mA
Shielded
470mA
NRH Series
2.4mm x 2.4mm x 1mm
-
1.02ohm
± 20%
2.4mm
2.4mm
1mm
64AH4377

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.443
5000+
$0.404
Min: 1000 / Mult: 1000
330µH
620mA
Unshielded
-
-
12.95mm x 9.4mm x 5.21mm
-
1.02ohm
± 20%
12.95mm
9.4mm
5.21mm
54K4863

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.480
1000+
$1.420
2000+
$1.290
4000+
$1.160
6000+
$1.120
More Pricing...
Min: 600 / Mult: 600
330µH
600mA
Unshielded
600mA
UP2UC Series
-
-
1.02ohm
± 20%
12.7mm
9.3mm
5.21mm
50AK8721

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.208
5000+
$0.196
10000+
$0.174
20000+
$0.155
30000+
$0.144
More Pricing...
Min: 800 / Mult: 800
100µH
400mA
Wirewound
510mA
LSXN Series
-
-
1.02ohm
± 20%
5mm
5mm
2mm
51AK3269

RoHS

Each (Supplied on Cut Tape)
500+
$1.090
Min: 3200 / Mult: 800
Min: 3200 / Mult: 800
330µH
600mA
Unshielded
600mA
P0752NL Series
12.95mm x 9.4mm x 5.46mm
-
1.02ohm
± 20%
12.95mm
9.4mm
5.46mm
50AK8625

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.332
5000+
$0.325
10000+
$0.302
20000+
$0.282
30000+
$0.264
More Pricing...
Min: 800 / Mult: 800
100µH
400mA
Wirewound
420mA
LCXN Series
-
-
1.02ohm
± 20%
5mm
5mm
2mm
78AK0479

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.211
5000+
$0.206
10000+
$0.191
20000+
$0.178
30000+
$0.165
More Pricing...
Min: 4000 / Mult: 4000
33µH
800mA
Semishielded
600mA
SRN4012BTA Series
-
-
1.02ohm
± 20%
4mm
4mm
1mm
51AK3270

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.873
4000+
$0.785
6000+
$0.757
10000+
$0.740
Min: 3200 / Mult: 800
330µH
600mA
Unshielded
600mA
P0752NL Series
12.95mm x 9.4mm x 5.46mm
-
1.02ohm
± 20%
12.95mm
9.4mm
5.46mm
99W2841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
47µH
610mA
Shielded
460mA
VLS-E Series
-
-
1.02ohm
± 20%
4mm
4mm
1.2mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK