Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050WKT101MMG
Newark Part No.50AK8871
Product RangeLSXN Series
Also Known AsNRS5020T101MMGJ
Your Part Number
Technical Datasheet
1,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.342 |
| 10+ | $0.289 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050WKT101MMG
Newark Part No.50AK8871
Product RangeLSXN Series
Also Known AsNRS5020T101MMGJ
Technical Datasheet
Inductance100µH
RMS Current (Irms)400mA
Inductor ConstructionWirewound
Saturation Current (Isat)510mA
Product RangeLSXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max1.02ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Wirewound
Product Range
LSXN Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
400mA
Saturation Current (Isat)
510mA
Inductor Case / Package
-
DC Resistance Max
1.02ohm
Product Length
5mm
Product Height
2mm
Technical Docs (1)
Alternatives for LSXND5050WKT101MMG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability