0
0 Items$0.00

SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.370
10+
$3.170
25+
$3.070
50+
$2.970
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
1mH
600mA
Shielded
700mA
WE-PD Series
12mm x 12mm x 8mm
-
1.82ohm
± 20%
12mm
12mm
8mm
47AK1134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.103
10+
$0.103
25+
$0.103
50+
$0.103
100+
$0.103
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µH
270mA
Wirewound
270mA
LSQPA Series
1210 [3225 Metric]
1210 [3225 Metric]
1.82ohm
± 10%
3.2mm
2.5mm
2.5mm
20AM2505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.220
25+
$1.190
50+
$1.090
100+
$0.978
More Pricing...
Min: 1 / Mult: 1
1mH
900mA
Shielded
0.9mA
IFDC-5050HZ Series
-
-
1.82ohm
± 20%
12.3mm
12.3mm
8mm
19AM5405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.547
10+
$0.440
25+
$0.413
50+
$0.385
100+
$0.358
More Pricing...
Min: 1 / Mult: 1
220µH
500mA
Shielded
550mA
IFSC2020DZ-01 Series
-
-
1.82ohm
± 20%
5mm
5mm
4mm
47AK1135

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.192
5000+
$0.181
10000+
$0.159
20000+
$0.142
30000+
$0.132
More Pricing...
Min: 1000 / Mult: 1000
100µH
270mA
Wirewound
270mA
LSQPA Series
1210 [3225 Metric]
1210 [3225 Metric]
1.82ohm
± 10%
3.2mm
2.5mm
2.5mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK