0
0 Items$0.00

SMD Power Inductors:

82 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T7016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.350
10+
$2.260
25+
$2.220
50+
$2.160
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
15µH
1.38A
Shielded
-
1.15A
WE-TPC Series
-
5.8mm x 5.8mm x 2.8mm
-
-
-
100mohm
± 30%
5.8mm
5.8mm
2.8mm
78R5667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$1.140
25+
$1.110
50+
$1.080
100+
$1.040
More Pricing...
Min: 5 / Mult: 5
1µH
750mA
Unshielded
-
3.2A
WE-LQ Series
-
3.2mm x 2.5mm x 2mm
-
-
-
100mohm
± 20%
3.2mm
2.5mm
2mm
88T7001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.260
25+
$2.220
50+
$2.160
100+
$1.940
More Pricing...
Min: 1 / Mult: 1
8.2µH
1.25A
Shielded
-
1.05A
WE-TPC Series
-
4.8mm x 4.8mm x 2.8mm
-
-
-
100mohm
± 30%
4.8mm
4.8mm
2.8mm
08P2757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.370
10+
$3.170
25+
$3.080
50+
$2.980
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
47µH
2.7A
Shielded
-
3A
WE-PD Series
-
12mm x 12mm x 8mm
-
-
-
100mohm
± 20%
12mm
12mm
8mm
08P2817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
10+
$2.880
25+
$2.870
50+
$2.050
100+
$1.950
More Pricing...
Min: 1 / Mult: 1
10µH
2.2A
Unshielded
-
2.5A
WE-PD2 Series
-
5.8mm x 5.2mm x 4.5mm
-
-
-
100mohm
± 20%
5.8mm
5.2mm
4.5mm
08P2872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.970
10+
$2.940
25+
$2.810
50+
$2.670
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.3A
Shielded
-
2A
WE-PD Series
-
6.2mm x 5.9mm x 3.3mm
-
-
-
100mohm
± 25%
6.2mm
5.9mm
3.3mm
38AC2387

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.497
2000+
$0.493
4000+
$0.490
6000+
$0.488
10000+
$0.486
Min: 1000 / Mult: 1000
22µH
2.2A
Semishielded
-
2.2A
SRN8040 Series
-
8mm x 8mm x 4mm
-
-
-
100mohm
± 20%
8mm
8mm
4mm
94Y3573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.348
10+
$0.348
25+
$0.348
50+
$0.348
100+
$0.348
More Pricing...
Min: 1 / Mult: 1
33µH
2.3A
Semishielded
-
2.6A
SRN8040TA Series
-
8mm x 8mm x 3.7mm
-
-
-
100mohm
± 20%
8mm
8mm
3.7mm
71AC2903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.050
25+
$0.918
50+
$0.893
100+
$0.869
250+
$0.810
More Pricing...
Min: 10 / Mult: 10
33µH
1.6A
Shielded
-
1.4A
CLF-NI-D Series
-
6.3mm x 6mm x 4.5mm
-
-
-
100mohm
± 20%
6.3mm
6mm
4.5mm
61AC0593

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.016
Min: 10000 / Mult: 10000
0.6nH
1A
Unshielded
-
-
MLG Series
-
0402 [1005 Metric]
-
-
0402 [1005 Metric]
100mohm
± 0.2nH
1mm
0.5mm
0.5mm
33AK4602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.390
10+
$0.390
25+
$0.390
50+
$0.390
100+
$0.390
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µH
2.3A
Shielded
-
1.1A
SRR4828A Series
-
-
-
-
-
100mohm
± 20%
4.8mm
4.8mm
2.8mm
33AK4298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.244
10+
$0.244
25+
$0.244
50+
$0.244
100+
$0.244
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
5.6µH
1.6A
Unshielded
-
2.4A
SDR0403 Series
-
4.5mm x 4mm x 3.2mm
-
-
-
100mohm
± 20%
4.5mm
4mm
3.2mm
21AM4207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.331
25+
$0.307
50+
$0.282
100+
$0.257
Min: 1 / Mult: 1
18µH
1.6A
Unshielded
-
-
IDCP3020-01 Series
-
-
-
-
-
100mohm
± 20%
7.8mm
7mm
5.3mm
22AM1756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.248
Min: 1 / Mult: 1
10µH
1.5A
Unshielded
-
-
IDCP2218-01 Series
-
-
-
-
-
100mohm
± 20%
5.8mm
5.2mm
4.5mm
83T0038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.522
10+
$0.522
25+
$0.522
50+
$0.522
Min: 1 / Mult: 1
33µH
2.6A
Unshielded
-
5A
SDR1105 Series
-
11.1mm x 10mm x 4.8mm
-
-
-
100mohm
± 10%
11.1mm
10mm
4.8mm
44AC2005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.420
Min: 1 / Mult: 1
Min: 10 / Mult: 1
56µH
2.6A
Shielded
-
2.5A
SRR1280 Series
-
12.5mm x 12.5mm x 7.5mm
-
-
-
100mohm
± 20%
12.5mm
12.5mm
7.5mm
63K2859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.478
10+
$0.478
25+
$0.478
50+
$0.478
100+
$0.478
More Pricing...
Min: 1 / Mult: 1
10µH
1.45A
Unshielded
-
2A
PM54 Series
-
5.8mm x 5.8mm x 4.8mm
-
-
-
100mohm
± 20%
5.8mm
5.8mm
4.8mm
74AC1332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.112
10+
$0.112
100+
$0.112
250+
$0.112
Min: 1 / Mult: 1
22µH
1.95A
Unshielded
-
-
MCSDC1006 Series
-
10mm x 9.8mm x 5.8mm
-
-
-
100mohm
± 20%
10mm
9.8mm
5.8mm
74AC1384

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.064
10+
$0.064
25+
$0.064
50+
$0.064
Min: 1 / Mult: 1
22µH
1.5A
Unshielded
-
-
MCSD75 Series
-
7.8mm x 7mm x 5mm
-
-
-
100mohm
± 10%
7.8mm
7mm
5mm
61J8352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.972
10+
$0.830
25+
$0.810
50+
$0.776
100+
$0.742
More Pricing...
Min: 1 / Mult: 1
22µH
1.95A
Unshielded
-
3.5A
SDR1006 Series
-
9.8mm x 9.8mm x 5.8mm
-
-
-
100mohm
± 20%
9.8mm
9.8mm
5.8mm
61J8229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.305
10+
$0.305
25+
$0.305
50+
$0.305
100+
$0.305
Min: 1 / Mult: 1
18µH
1.6A
Unshielded
-
2.6A
SDR0805 Series
-
7.8mm x 7.8mm x 5.3mm
-
-
-
100mohm
± 20%
7.8mm
7.8mm
5.3mm
75R0048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.069
10+
$0.069
100+
$0.069
250+
$0.069
500+
$0.069
More Pricing...
Min: 1 / Mult: 1
18µH
1.6A
Unshielded
-
2.6A
MCSDC0805 Series
-
8mm x 7.8mm x 5.3mm
-
-
-
100mohm
± 20%
8mm
7.8mm
5.3mm
61J8151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.228
10+
$0.228
25+
$0.228
50+
$0.228
100+
$0.228
More Pricing...
Min: 1 / Mult: 1
10µH
1.45A
Unshielded
-
2A
SDR0604 Series
-
5.8mm x 5.8mm x 4.8mm
-
-
-
100mohm
± 20%
5.8mm
5.8mm
4.8mm
45Y1632

RoHS

Each
1+
$4.370
Min: 1 / Mult: 1
10µH
1.44A
Unshielded
-
-
TCK Series
5.8mm x 5.2mm x 4.5mm
-
-
-
-
100mohm
± 20%
5.8mm
5.2mm
4.5mm
74AC1373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.056
10+
$0.056
25+
$0.056
50+
$0.056
Min: 1 / Mult: 1
10µH
1.37A
Unshielded
-
-
MCSD54 Series
-
5.8mm x 5.2mm x 4.5mm
-
-
-
100mohm
± 20%
5.8mm
5.2mm
4.5mm
1-25 of 82 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK