Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393230011
Newark Part No.16AM7345
Product RangeWE-XHMI Series
490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.310 |
10+ | $4.140 |
25+ | $3.850 |
50+ | $3.540 |
100+ | $3.220 |
250+ | $2.880 |
500+ | $2.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$21.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393230011
Newark Part No.16AM7345
Product RangeWE-XHMI Series
Inductance110nH
RMS Current (Irms)23.7A
Inductor ConstructionShielded
Saturation Current (Isat)41.5A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max2440µohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height2mm
Technical Specifications
Inductance
110nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
2440µohm
Product Length
4.3mm
Product Height
2mm
RMS Current (Irms)
23.7A
Saturation Current (Isat)
41.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability