0
0 Items$0.00

SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AK5399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.110
10+
$8.480
25+
$7.670
50+
$6.870
100+
$6.070
More Pricing...
Min: 1 / Mult: 1
2.2µH
40A
Shielded
45A
SRP1770CC Series
-
2800µohm
± 20%
17.6mm
16.9mm
6.7mm
80AK5387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.250
25+
$1.990
50+
$1.920
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
1.5µH
31A
Shielded
45A
SRP1265CC Series
-
2800µohm
± 20%
13.5mm
12.5mm
6.2mm
23AM1307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.010
10+
$4.800
25+
$4.440
50+
$4.030
100+
$3.620
More Pricing...
Min: 1 / Mult: 1
470nH
23A
Shielded
20A
WE-MXGI Series
-
2800µohm
± 30%
5.4mm
5.4mm
3.1mm
73AH9228

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.570
2000+
$0.518
4000+
$0.465
6000+
$0.448
10000+
$0.438
Min: 1000 / Mult: 1000
220nH
23A
Shielded
40A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
2800µohm
± 30%
7.3mm
6.6mm
2.8mm
73AH9227

RoHS

Each (Supplied on Cut Tape)
500+
$0.646
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
220nH
23A
Shielded
40A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
2800µohm
± 30%
7.3mm
6.6mm
2.8mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK