0.82µH SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ5063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.910
10+
$1.620
25+
$1.450
50+
$1.410
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.82µH
21A
Shielded
32A
SRP8540A Series
-
4100µohm
± 20%
8.1mm
8.4mm
3.8mm
62AJ9118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.060
10+
$1.010
25+
$0.951
50+
$0.898
100+
$0.849
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.82µH
14A
Shielded
26A
SRP6530A Series
7.1mm x 6.6mm x 3mm
7800µohm
± 20%
7.1mm
6.6mm
3mm
69AH2610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.890
10+
$1.590
25+
$1.540
50+
$1.390
100+
$1.240
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.82µH
11.5A
Shielded
10.2A
SRP4018FA Series
4.1mm x 4.1mm x 1.8mm
9500µohm
± 20%
4.1mm
4.1mm
1.8mm
69AH2644

RoHS

Each (Supplied on Cut Tape)
1+
$2.280
10+
$1.940
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.82µH
16A
Shielded
18A
SRP6030VA Series
6.6mm x 6.6mm x 2.8mm
6800µohm
± 20%
6.6mm
6.6mm
2.8mm
62AJ9437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.870
Min: 1 / Mult: 1
0.82µH
8.8A
Shielded
11A
WE-MAIA Series
5.4mm x 5.4mm x 2.1mm
9600µohm
± 20%
5.4mm
5.4mm
2.1mm
62AJ9420

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
Min: 5 / Mult: 5
0.82µH
1.45A
Shielded
3.6A
WE-MAIA Series
1.6mm x 1.6mm x 1mm
0.144ohm
± 30%
1.6mm
1.6mm
1mm
29AK0243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.550
25+
$1.480
50+
$1.420
100+
$1.360
250+
$1.340
More Pricing...
Min: 10 / Mult: 10
0.82µH
4.26A
Shielded
4A
IHLP-1212AB-51 Series
3.56mm x 3.3mm x 1.2mm
0.04544ohm
± 20%
3.56mm
3.3mm
1.2mm
94AK5642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
10+
$2.850
25+
$2.770
50+
$2.680
100+
$2.380
Min: 1 / Mult: 1
0.82µH
8.8A
Shielded
11A
WE-MAPI
-
9600µohm
± 20%
5.4mm
5.4mm
2.1mm
29AK8108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.070
10+
$2.870
25+
$2.610
50+
$2.370
100+
$2.110
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.82µH
27A
Shielded
26.5A
SRP1038WA Series
11mm x 10mm x 3.8mm
2700µohm
± 20%
11mm
10mm
3.8mm
99AJ4128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.135
25+
$0.135
50+
$0.135
100+
$0.135
250+
$0.135
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.82µH
11.5A
Shielded
9A
EXL1V0402 Series
-
9500µohm
± 20%
4.4mm
4.4mm
1.9mm
92AH1330

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.693
12000+
$0.629
Min: 3000 / Mult: 3000
0.82µH
11.5A
Shielded
9A
EXL1V0402 Series
-
9.5mohm
± 20%
4.4mm
4.4mm
1.9mm
29AK2985

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
0.82µH
41.2A
Shielded
49.3A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
1380µohm
± 30%
12.4mm
13.1mm
11.5mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK