Print Page
EXL1V0402-R82-R
Power Inductor (SMD), 0.82 µH, 11.5 A, Shielded, 9 A, EXL1V0402 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEXL1V0402-R82-R
Newark Part No.92AH1330
Product RangeEXL1V0402 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $0.693 |
12000+ | $0.629 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,079.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEXL1V0402-R82-R
Newark Part No.92AH1330
Product RangeEXL1V0402 Series
Technical Datasheet
Inductance0.82µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Product RangeEXL1V0402 Series
Saturation Current (Isat)9A
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max9.5mohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4.4mm
Product Height1.9mm
SVHCTo Be Advised
Technical Specifications
Inductance
0.82µH
Inductor Construction
Shielded
Saturation Current (Isat)
9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.4mm
SVHC
To Be Advised
RMS Current (Irms)
11.5A
Product Range
EXL1V0402 Series
Power Inductor Case
-
DC Resistance Max
9.5mohm
Product Length
4.4mm
Product Height
1.9mm
Technical Docs (1)
Alternatives for EXL1V0402-R82-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate