Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R155MC
Newark Part No.
Full Reel20T0575
Re-Reel20T0574
Cut Tape20T0574
Product Range2200RM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 1000+ | $1.330 |
| 2000+ | $1.280 |
| 4000+ | $1.270 |
| 6000+ | $1.240 |
| 10000+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No22R155MC
Newark Part No.
Full Reel20T0575
Re-Reel20T0574
Cut Tape20T0574
Product Range2200RM Series
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)160mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range2200RM Series
Power Inductor Case7.8mm x 7mm x 7.5mm
DC Resistance Max6.49ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5mH
Inductor Construction
Unshielded
Product Range
2200RM Series
DC Resistance Max
6.49ohm
Product Length
7.8mm
Product Height
7.5mm
RMS Current (Irms)
160mA
Saturation Current (Isat)
-
Power Inductor Case
7.8mm x 7mm x 7.5mm
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 22R155MC
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate