1.8mH SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01AM1529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.923
25+
$0.878
50+
$0.832
100+
$0.797
Total:$1.09
Min: 1 / Mult: 1
1.8mH
-
Unshielded
35mA
3627 Series
-
45ohm
± 10%
4.5mm
3.2mm
2.6mm
06X7086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.713
10+
$0.640
25+
$0.619
50+
$0.599
Total:$0.71
Min: 1 / Mult: 1
Total:$59.90
Min: 100 / Mult: 1
1.8mH
55mA
Unshielded
70mA
SDR0503 Series
5mm x 4.8mm x 3mm
15ohm
± 5%
5mm
4.8mm
3mm
06X7684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.480
10+
$1.260
25+
$1.200
Total:$1.48
Min: 1 / Mult: 1
Total:$120.00
Min: 100 / Mult: 1
1.8mH
160mA
Shielded
230mA
SRR1005 Series
12.7mm x 10mm x 5.2mm
5.7ohm
± 10%
12.7mm
10mm
5.2mm
43K0756

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.862
1000+
$0.828
2000+
$0.752
4000+
$0.674
6000+
$0.652
More Pricing...
Total:$689.60
Min: 800 / Mult: 400
1.8mH
460mA
Shielded
480mA
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
3.4ohm
± 10%
12.7mm
12.7mm
8.5mm
06X7641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.610
10+
$2.280
25+
$1.990
50+
$1.940
100+
$1.860
More Pricing...
Total:$2.61
Min: 1 / Mult: 1
Total:$186.00
Min: 100 / Mult: 1
1.8mH
170mA
Shielded
200mA
SRR0906 Series
10mm x 9.5mm x 6mm
7ohm
± 15%
10mm
9.5mm
6mm
33AK4555

RoHS

Each (Supplied on Cut Tape)
250+
$1.180
Total:$944.00
Min: 800 / Mult: 400
Total:$944.00
Min: 800 / Mult: 400
1.8mH
460mA
Shielded
480mA
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
3.4ohm
± 10%
12.7mm
12.7mm
8.5mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK