Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1208-182KL
Newark Part No.33AK4555
Product RangeSRR1208 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-182KL
Newark Part No.33AK4555
Product RangeSRR1208 Series
Technical Datasheet
Inductance1.8mH
RMS Current (Irms)460mA
Inductor ConstructionShielded
Saturation Current (Isat)480mA
Product RangeSRR1208 Series
Inductor Case / Package-
Power Inductor Case12.7mm x 12.7mm x 8.5mm
DC Resistance Max3.4ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8mH
Inductor Construction
Shielded
Product Range
SRR1208 Series
Power Inductor Case
12.7mm x 12.7mm x 8.5mm
Inductance Tolerance
± 10%
Product Width
12.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
460mA
Saturation Current (Isat)
480mA
Inductor Case / Package
-
DC Resistance Max
3.4ohm
Product Length
12.7mm
Product Height
8.5mm
Alternatives for SRR1208-182KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate