120µH SMD Power Inductors:

42 Products Found
Find a huge range of 120µH SMD Power Inductors at Newark Electronics Canada. We stock a wide range of SMD Power Inductors, such as 2.2µH, 4.7µH, 1µH & 3.3µH SMD Power Inductors from the worlds top manufacturers including: Bourns, Wurth Elektronik, Bourns Jw Miller & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AC3506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.863
25+
$0.820
120µH
470mA
Shielded
280mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.7ohm
± 30%
4.8mm
4.8mm
2.8mm
06X7733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.270
25+
$1.270
120µH
1.4A
Shielded
2A
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
0.19ohm
± 15%
12.7mm
12.7mm
8.5mm
06X7035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.727
10+
$0.613
25+
$0.581
50+
$0.550
120µH
220mA
Unshielded
250mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
3.2ohm
± 10%
3mm
2.8mm
2.5mm
23T1097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.727
10+
$0.613
25+
$0.581
50+
$0.550
100+
$0.518
More Pricing...
120µH
480mA
Unshielded
600mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
0.93ohm
± 10%
5.8mm
5.8mm
4.8mm
87W6025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.943
25+
$0.862
50+
$0.780
100+
$0.699
120µH
1.65A
Shielded
1.65A
SRR1260 Series
12.5mm x 12.5mm x 6mm
-
0.21ohm
± 10%
12.5mm
12.5mm
6mm
06X7861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
120µH
1.95A
Shielded
1.95A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
0.2ohm
± 10%
12.5mm
12.5mm
7.5mm
06X7062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.858
10+
$0.716
25+
$0.693
50+
$0.636
100+
$0.577
More Pricing...
120µH
320mA
Unshielded
440mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
2.2ohm
± 10%
4.5mm
4mm
3.2mm
31Y4621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$1.110
120µH
600mA
Shielded
700mA
SRR0745A Series
7.3mm x 7.3mm x 4.5mm
-
0.55ohm
± 20%
7.3mm
7.3mm
4.5mm
94Y3543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.726
10+
$0.607
25+
$0.576
50+
$0.546
100+
$0.514
120µH
850mA
Semishielded
1.2A
SRN6045TA Series
-
-
500mohm
± 20%
6mm
6mm
4.2mm
96Y9735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.330
25+
$1.270
50+
$1.200
100+
$1.130
120µH
1.18A
Shielded
1.28A
SRR1050A Series
10mm x 10.2mm x 4.8mm
-
0.305ohm
± 30%
10mm
10.2mm
4.8mm
75AC0430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.714
250+
$0.554
500+
$0.500
1000+
$0.457
5000+
$0.420
120µH
660mA
Unshielded
-
MC SD75 Series
7.8mm x 7mm x 5mm
-
0.43ohm
± 10%
7.8mm
7mm
5mm
92AH7082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.720
10+
$3.610
25+
$3.600
50+
$3.300
100+
$3.010
More Pricing...
120µH
1.3A
Shielded
1.56A
WE-PD Series
12mm x 12mm x 6mm
-
170mohm
± 20%
12mm
12mm
6mm
77AK4693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.611
10+
$0.494
25+
$0.474
50+
$0.455
100+
$0.435
More Pricing...
120µH
680mA
Semishielded
720mA
SRN6028C Series
-
-
0.75ohm
± 20%
6mm
6mm
2.6mm
87W5981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.929
10+
$0.775
25+
$0.743
50+
$0.699
100+
$0.654
More Pricing...
120µH
890mA
Unshielded
1.5A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
400mohm
± 10%
9.8mm
9.8mm
5.8mm
74AC1357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.666
10+
$0.478
100+
$0.458
250+
$0.431
120µH
890mA
Unshielded
-
MC SD105 Series
10.2mm x 9mm x 5.4mm
-
400mohm
± 10%
10.2mm
9mm
5.4mm
44W4788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.850
10+
$3.480
25+
$3.380
50+
$3.270
100+
$3.170
More Pricing...
120µH
670mA
Shielded
700mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
-
0.66ohm
± 20%
7.3mm
7.3mm
4.5mm
63K3522

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.818
2000+
$0.743
4000+
$0.667
6000+
$0.643
10000+
$0.629
120µH
630mA
Shielded
-
PM105SB Series
9.9mm x 9.9mm x 4.5mm
-
0.37ohm
± 10%
9.9mm
9.9mm
4.5mm
65AC4115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
120µH
530mA
Shielded
300mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
0.7ohm
± 20%
5mm
5mm
2.8mm
14P7350

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.639
5000+
$0.626
10000+
$0.584
20000+
$0.548
30000+
$0.517
More Pricing...
120µH
470mA
Shielded
280mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
-
0.7ohm
± 30%
4.8mm
4.8mm
2.8mm
44W4768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.090
10+
$2.980
25+
$2.970
50+
$2.720
100+
$2.550
More Pricing...
120µH
490mA
Unshielded
630mA
WE-PD2 Series
5.8mm x 5.2mm x 4.5mm
-
0.93ohm
± 10%
5.8mm
5.2mm
4.5mm
63K2862

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.746
2000+
$0.677
4000+
$0.609
6000+
$0.587
10000+
$0.574
120µH
480mA
Unshielded
600mA
PM54 Series
5.8mm x 5.8mm x 4.8mm
-
0.93ohm
± 10%
5.8mm
5.8mm
4.8mm
63K3498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.610
10+
$1.330
25+
$1.250
50+
$1.170
120µH
890mA
Unshielded
1.5A
PM105 Series
-
-
400mohm
± 10%
9.8mm
9.8mm
5.8mm
44W4798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
120µH
600mA
Shielded
680mA
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
0.89ohm
± 20%
7.3mm
7.3mm
3.2mm
06X7605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$0.991
25+
$0.941
120µH
450mA
Shielded
660mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
-
0.75ohm
± 10%
10.5mm
8mm
4.7mm
06X7634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
10+
$1.950
25+
$1.740
50+
$1.620
100+
$1.490
More Pricing...
120µH
650mA
Shielded
750mA
SRR0906 Series
10mm x 9.5mm x 6mm
-
0.48ohm
± 15%
10mm
9.5mm
6mm
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK