Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447789212
Newark Part No.
Re-Reel44W4798
Cut Tape44W4798
Product RangeWE-PD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.980 | $2.98 |
| Total Price | $2.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447789212
Newark Part No.
Re-Reel44W4798
Cut Tape44W4798
Product RangeWE-PD Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)680mA
Product RangeWE-PD Series
Power Inductor Case7.3mm x 7.3mm x 3.2mm
DC Resistance Max0.89ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.89ohm
Product Length
7.3mm
Product Height
3.2mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
680mA
Power Inductor Case
7.3mm x 7.3mm x 3.2mm
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
