2.7µH SMD Power Inductors:

63 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.710
10+
$9.190
25+
$8.720
50+
$8.090
100+
$7.430
More Pricing...
Total:$9.71
Min: 1 / Mult: 1
2.7µH
16A
Shielded
-
20A
WE-HCI Series
14mm x 12.8mm x 5.3mm
-
-
5mohm
± 20%
14mm
-
12.8mm
5.3mm
06X7209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.370
Total:$1.37
Min: 1 / Mult: 1
Total:$137.00
Min: 100 / Mult: 1
2.7µH
8.2A
Unshielded
-
16A
SDR1307 Series
13mm x 13mm x 7mm
-
-
8000µohm
± 20%
13mm
-
13mm
7mm
08P2698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.210
10+
$4.050
25+
$3.900
50+
$3.720
100+
$3.510
More Pricing...
Total:$4.21
Min: 1 / Mult: 1
2.7µH
10A
Unshielded
-
20A
WE-PD4 Series
22mm x 15mm x 7mm
-
-
8mohm
± 20%
22mm
-
15mm
7mm
44W4521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$2.410
25+
$2.280
50+
$2.140
100+
$1.980
More Pricing...
Total:$2.47
Min: 1 / Mult: 1
2.7µH
2.03A
Shielded
-
2.2A
WE-TPC Series
4.8mm x 4.8mm x 1.8mm
-
-
60mohm
± 30%
4.8mm
-
4.8mm
1.8mm
06X7065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.790
10+
$0.617
25+
$0.594
50+
$0.573
100+
$0.550
More Pricing...
Total:$3.95
Min: 5 / Mult: 5
2.7µH
2.43A
Unshielded
-
3.5A
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
-
0.052ohm
± 20%
4.5mm
-
4mm
3.2mm
06X7531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.380
10+
$2.040
25+
$1.950
Total:$2.38
Min: 1 / Mult: 1
Total:$195.00
Min: 100 / Mult: 1
2.7µH
17A
Shielded
-
32A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
-
-
7300µohm
± 20%
13.9mm
-
13.5mm
5.9mm
31AC7006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.380
10+
$1.220
25+
$1.140
50+
$1.050
100+
$0.949
More Pricing...
Total:$1.38
Min: 1 / Mult: 1
Total:$94.90
Min: 100 / Mult: 1
2.7µH
2.5A
Shielded
-
1.3A
SRR3818A Series
3.8mm x 3.8mm x 1.8mm
-
-
0.065ohm
± 30%
3.8mm
-
3.8mm
1.8mm
32AJ8855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.250
10+
$1.950
25+
$1.810
50+
$1.640
Total:$2.25
Min: 1 / Mult: 1
Total:$164.00
Min: 100 / Mult: 1
2.7µH
7.2A
Shielded
-
9.8A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
-
0.02ohm
± 20%
7.1mm
-
6.6mm
2.8mm
85AH8455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
Total:$1.99
Min: 1 / Mult: 1
2.7µH
4A
Unshielded
-
8A
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
-
-
0.045ohm
± 20%
5.8mm
-
5.2mm
4.5mm
65AH7812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.792
10+
$0.700
25+
$0.619
50+
$0.524
100+
$0.447
More Pricing...
Total:$0.79
Min: 1 / Mult: 1
2.7µH
3.3A
Shielded
-
3.8A
LQH5BPH_T0 Series
-
2020 [5050 Metric]
2020 [5050 Metric]
0.042ohm
± 30%
5mm
-
5mm
2mm
94AK5595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$2.410
25+
$2.350
50+
$2.290
100+
$2.140
More Pricing...
Total:$2.47
Min: 1 / Mult: 1
2.7µH
2.35A
Shielded
-
1.95A
WE-TPC Series
-
-
-
0.03ohm
± 30%
4.8mm
-
4.8mm
2.8mm
63AK2508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.170
10+
$3.050
25+
$2.920
50+
$2.790
100+
$2.620
More Pricing...
Total:$3.17
Min: 1 / Mult: 1
2.7µH
4A
Unshielded
-
8A
WE-PD2 Series
-
-
-
0.045ohm
± 20%
5.8mm
-
5.2mm
4.5mm
19AM5403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.577
10+
$0.465
25+
$0.435
50+
$0.400
100+
$0.364
More Pricing...
Total:$0.58
Min: 1 / Mult: 1
2.7µH
4.1A
Shielded
-
5.1A
IFSC2020DZ-01 Series
-
-
-
0.029ohm
± 30%
5mm
-
5mm
4mm
01AM1531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.860
25+
$0.818
50+
$0.775
100+
$0.737
Total:$1.03
Min: 1 / Mult: 1
2.7µH
-
Unshielded
-
500mA
3627 Series
-
-
-
0.32ohm
± 20%
4.5mm
-
3.2mm
2.6mm
01AM1475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.923
10+
$0.786
25+
$0.747
50+
$0.707
100+
$0.669
Total:$0.92
Min: 1 / Mult: 1
2.7µH
-
Unshielded
-
370mA
3627 Series
-
-
-
0.8ohm
± 10%
3.2mm
-
2.8mm
2mm
20AM2351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.596
10+
$0.493
25+
$0.457
50+
$0.420
100+
$0.384
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
2.7µH
3.2A
Unshielded
-
-
IDCP2218-01 Series
-
-
-
0.03ohm
± 20%
5.8mm
-
5.2mm
4.5mm
78AK1715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.460
10+
$1.300
25+
$1.190
50+
$1.080
100+
$0.968
More Pricing...
Total:$1.46
Min: 1 / Mult: 1
Total:$13.00
Min: 10 / Mult: 1
2.7µH
5.6A
Semishielded
-
9A
SRN8040HA Series
-
-
-
0.021ohm
± 20%
7.9mm
-
8.15mm
4.2mm
93AK8846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.280
25+
$1.220
50+
$1.150
100+
$1.090
More Pricing...
Total:$1.52
Min: 1 / Mult: 1
2.7µH
3.67A
Shielded
-
1.53A
VLCF Series
-
-
2020 [5050 Metric]
0.031ohm
± 30%
5mm
-
5mm
2.4mm
95AJ6846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.180
10+
$3.050
25+
$2.840
50+
$2.590
100+
$2.370
More Pricing...
Total:$3.18
Min: 1 / Mult: 1
Total:$30.50
Min: 10 / Mult: 1
2.7µH
7.69A
Shielded
-
13.91A
NS Series
12.5mm x 12.5mm x 7.5mm
-
-
0.0102ohm
± 30%
12.5mm
-
12.5mm
7.5mm
73AH9009

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.850
1000+
$1.750
2000+
$1.650
4000+
$1.490
6000+
$1.430
More Pricing...
Total:$925.00
Min: 500 / Mult: 500
2.7µH
20A
Shielded
-
32A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
-
-
5500µohm
± 20%
13.5mm
-
12.5mm
6.2mm
73AH9274

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.570
2000+
$0.518
4000+
$0.465
6000+
$0.448
10000+
$0.438
Total:$570.00
Min: 1000 / Mult: 1000
2.7µH
7A
Shielded
-
13A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
-
-
27mohm
± 20%
7.3mm
-
6.6mm
2.8mm
62K0606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.290
Total:$1,935.00
Min: 1500 / Mult: 1500
2.7µH
2.6A
Unshielded
-
2.6A
2400 Series
5.8mm x 5.2mm x 4.5mm
-
-
0.039ohm
-
5.8mm
-
5.2mm
4.5mm
33M0021

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.560
500+
$1.510
1000+
$1.460
Total:$1.56
Min: 1 / Mult: 1
2.7µH
17A
Shielded
-
32A
SRP1250 Series
13.9mm x 13.5mm x 5.9mm
-
-
7.3mohm
± 20%
13.9mm
-
13.5mm
5.9mm
83R8727

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.746
2000+
$0.677
4000+
$0.609
6000+
$0.587
10000+
$0.574
Total:$1,119.00
Min: 1500 / Mult: 1500
2.7µH
2.43A
Unshielded
-
3.5A
PM43 Series
4.5mm x 4mm x 3.2mm
-
-
0.052ohm
± 20%
4.5mm
-
4mm
3.2mm
85AH8554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
Total:$2.58
Min: 1 / Mult: 1
2.7µH
4.35A
Shielded
-
4.5A
WE-PD2SA Series
7.8mm x 7mm x 5mm
-
-
0.017ohm
± 25%
7.8mm
-
7mm
5mm
1-25 of 63 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK