Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR3818A-2R7YCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel52AC7438
Re-Reel31AC7006
Cut Tape31AC7006
Product RangeSRR3818A Series
Your Part Number
1,521 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.420 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.250 |
| 25+ | $1.160 |
| 50+ | $1.070 |
| 100+ | $0.965 |
| 250+ | $0.919 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.730 |
| 5000+ | $0.716 |
| 10000+ | $0.667 |
| 20000+ | $0.627 |
| 30000+ | $0.590 |
| 50000+ | $0.569 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR3818A-2R7YCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel52AC7438
Re-Reel31AC7006
Cut Tape31AC7006
Product RangeSRR3818A Series
Technical Datasheet
Inductance2.7µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeSRR3818A Series
Power Inductor Case3.8mm x 3.8mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.065ohm
Inductance Tolerance± 30%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.7µH
Inductor Construction
Shielded
Product Range
SRR3818A Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
1.3A
Power Inductor Case
3.8mm x 3.8mm x 1.8mm
DC Resistance Max
0.065ohm
Product Length
3.8mm
Product Height
1.8mm
Alternatives for SRR3818A-2R7Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
