Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744340300030
Newark Part No.25AJ3260
Product RangeWE-HCM Series
Technical Datasheet
Packaging Options
105 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.510 |
10+ | $3.270 |
25+ | $3.150 |
50+ | $3.020 |
100+ | $2.780 |
250+ | $2.670 |
500+ | $2.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$17.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744340300030
Newark Part No.25AJ3260
Product RangeWE-HCM Series
Technical Datasheet
Inductance30nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)44A
Product RangeWE-HCM Series
Power Inductor Case4.1mm x 3.1mm x 3mm
Inductor Case / Package-
DC Resistance Max270µohm
Inductance Tolerance± 15%
Product Length4.1mm
Product Width3.1mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
30nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
3.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
27A
Saturation Current (Isat)
44A
Power Inductor Case
4.1mm x 3.1mm x 3mm
DC Resistance Max
270µohm
Product Length
4.1mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability