360nH SMD Power Inductors:

42 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AC6772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.380
10+
$3.680
25+
$3.370
50+
$3.270
100+
$3.170
More Pricing...
Min: 1 / Mult: 1
360nH
-
-
31A
36A
FCUL1040 Series
-
11.5mm x 10mm x 4mm
-
877.4µohm
± 20%
11.5mm
Metal Composition
10mm
4mm
51AC1815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.090
10+
$1.860
25+
$1.720
50+
$1.440
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
360nH
31A
Shielded
-
60A
ASPIAIG-F1040 Series
11mm x 10mm x 3.8mm
-
-
1200µohm
± 20%
11mm
-
10mm
3.8mm
32AJ8844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.390
Min: 1 / Mult: 1
Min: 100 / Mult: 1
360nH
20A
Shielded
-
24A
SRP7028AA Series
7.1mm x 6.6mm x 2.8mm
-
-
3900µohm
± 20%
7.1mm
-
6.6mm
2.8mm
32AJ8806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.280
10+
$2.190
25+
$2.090
50+
$2.060
100+
$2.040
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
360nH
33A
Shielded
-
51A
SRP1038AA Series
11mm x 10mm x 3.8mm
-
-
1180µohm
± 20%
11mm
-
10mm
3.8mm
29AM7708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$2.160
25+
$2.060
50+
$1.990
100+
$1.880
Min: 1 / Mult: 1
360nH
30A
Shielded
-
45A
3656 Series
-
-
4540 [1110 Metric]
1200µohm
± 20%
11.5mm
-
10mm
3.8mm
08AM1781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.310
10+
$2.880
25+
$2.690
50+
$2.410
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
360nH
83A
Shielded
-
54A
AVR-1F131309S Series
-
-
-
170µohm
± 15%
13mm
-
13.5mm
9.5mm
27AM4840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.510
10+
$2.180
25+
$2.010
50+
$1.820
100+
$1.640
More Pricing...
Min: 5 / Mult: 5
360nH
20A
Shielded
-
24A
SRP5030HMCT Series
-
-
-
3500µohm
± 20%
5.7mm
-
5.3mm
2.8mm
30AK7873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.610
Min: 1 / Mult: 1
360nH
19A
Shielded
-
48.5A
WE-CHSA Series
8.1mm x 8.1mm x 9mm
-
-
2800µohm
± 20%
8.1mm
-
8.1mm
9mm
61AC5999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.380
Min: 1 / Mult: 1
360nH
45A
Shielded
-
66A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
-
-
900µohm
± 20%
14mm
-
12.8mm
6.5mm
61AC5966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.527
10+
$0.527
25+
$0.527
50+
$0.527
100+
$0.527
Min: 1 / Mult: 1
360nH
31A
Shielded
-
60A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
-
-
1.2mohm
± 20%
11.5mm
-
10.3mm
4mm
61AC5937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.186
Min: 1 / Mult: 1
360nH
19A
Shielded
-
32A
PA4341.XXXNLT Series
7.6mm x 6.9mm x 3mm
-
-
4.2mohm
± 20%
7.6mm
-
6.9mm
3mm
95M4232

RoHS

Each
1000+
$2.440
2500+
$2.280
Min: 2000 / Mult: 2000
360nH
24A
Shielded
24A
-
PCC-M1040L (MC) Series
-
SMD
-
0.0011ohm
± 20%
11.5mm
Metal Composition
10mm
4mm
65AC4029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.410
Min: 10 / Mult: 10
Min: 100 / Mult: 10
360nH
6A
Shielded
-
8.5A
SRP3012TA Series
3.5mm x 3.2mm x 1mm
-
-
0.023ohm
± 20%
3.5mm
-
3.2mm
1mm
73AH9081

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.506
6000+
$0.487
10000+
$0.477
Min: 4000 / Mult: 4000
360nH
6.5A
Shielded
-
8.5A
AMPLA4012S Series
4.45mm x 4.06mm x 1mm
-
-
0.018ohm
± 20%
4.45mm
-
4.06mm
1mm
73AH8902

RoHS

Each (Supplied on Cut Tape)
250+
$0.886
Min: 500 / Mult: 500
Min: 500 / Mult: 500
360nH
31A
Shielded
-
60A
AMPLA1004S Series
11mm x 10mm x 3.8mm
-
-
1200µohm
± 20%
11mm
-
10mm
3.8mm
73AH9117

RoHS

Each (Supplied on Cut Tape)
1000+
$0.674
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
360nH
9A
Shielded
-
15A
AMPLA4020S Series
4.45mm x 4.06mm x 1.8mm
-
-
0.012ohm
± 20%
4.45mm
-
4.06mm
1.8mm
73AH9080

RoHS

Each (Supplied on Cut Tape)
1000+
$0.702
Min: 4000 / Mult: 4000
Min: 4000 / Mult: 4000
360nH
6.5A
Shielded
-
8.5A
AMPLA4012S Series
4.45mm x 4.06mm x 1mm
-
-
0.018ohm
± 20%
4.45mm
-
4.06mm
1mm
73AH9233

RoHS

Each (Supplied on Cut Tape)
500+
$0.646
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
360nH
19A
Shielded
-
32A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
-
-
4200µohm
± 20%
7.3mm
-
6.6mm
2.8mm
73AH8974

RoHS

Each (Supplied on Cut Tape)
250+
$2.320
Min: 500 / Mult: 500
Min: 500 / Mult: 500
360nH
45A
Shielded
-
66A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
-
-
900µohm
± 20%
13.5mm
-
12.5mm
6.2mm
41AH8776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
250+
$0.815
Min: 5000 / Mult: 500
Min: 10 / Mult: 500
360nH
31A
Shielded
-
60A
NPIM_P Series
11mm x 10mm x 3.8mm
-
-
1.2mohm
± 20%
11mm
-
10mm
3.8mm
73AH8975

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.850
1000+
$1.750
2000+
$1.650
4000+
$1.490
6000+
$1.430
More Pricing...
Min: 500 / Mult: 500
360nH
45A
Shielded
-
66A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
-
-
900µohm
± 20%
13.5mm
-
12.5mm
6.2mm
82T9859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.370
10+
$4.300
25+
$4.170
50+
$4.030
100+
$3.740
More Pricing...
Min: 1 / Mult: 1
360nH
21A
Shielded
-
64A
WE-LHMI Series
10mm x 10mm x 3.8mm
-
-
1200µohm
± 20%
10mm
-
10mm
3.8mm
04P1956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.880
Min: 500 / Mult: 500
360nH
41A
Shielded
-
75A
SRP1250 Series
-
-
-
0.0011ohm
± 20%
13.9mm
-
13.5mm
5.9mm
02M5351

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.380
1000+
$1.340
2000+
$1.240
4000+
$1.140
6000+
$1.110
More Pricing...
Min: 500 / Mult: 500
360nH
31.5A
Shielded
-
60A
IHLP-4040DZ-01 Series
10.79mm x 10.16mm x 4mm
-
-
1.4mohm
± 20%
10.79mm
-
10.16mm
4mm
59T0265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.910
Min: 650 / Mult: 650
360nH
18A
Unshielded
-
27A
3800 Series
10.4mm x 10.4mm x 5.6mm
-
-
1.8mohm
± 30%
10.4mm
-
10.4mm
5.6mm
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK