Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZERR36M01
Newark Part No.02M5351
Product RangeIHLP-4040DZ-01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 1000+ | $1.340 |
| 2000+ | $1.240 |
| 4000+ | $1.140 |
| 6000+ | $1.110 |
| 10000+ | $1.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZERR36M01
Newark Part No.02M5351
Product RangeIHLP-4040DZ-01 Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)31.5A
Inductor ConstructionShielded
Product RangeIHLP-4040DZ-01 Series
Saturation Current (Isat)60A
Power Inductor Case10.79mm x 10.16mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max1.4mohm
Product Length10.79mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
360nH
Inductor Construction
Shielded
Saturation Current (Isat)
60A
Inductor Case / Package
-
DC Resistance Max
1.4mohm
Product Width
10.16mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
31.5A
Product Range
IHLP-4040DZ-01 Series
Power Inductor Case
10.79mm x 10.16mm x 4mm
Inductance Tolerance
± 20%
Product Length
10.79mm
Product Height
4mm
Alternatives for IHLP4040DZERR36M01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate