4.5µH SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X7870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.610
10+
$1.440
25+
$1.360
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.5µH
8.5A
Shielded
9A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
0.0135ohm
± 30%
12.5mm
12.5mm
7.5mm
08P2623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.020
10+
$8.890
25+
$8.480
50+
$8.050
100+
$8.030
More Pricing...
Min: 1 / Mult: 1
4.5µH
20.5A
Shielded
37A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
3400µohm
± 20%
18.3mm
18.2mm
8.9mm
62AC9544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.080
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.5µH
7A
Shielded
10A
PA5004.XXXNLT Series
6.8mm x 6.4mm x 2.9mm
0.0253ohm
± 20%
6.8mm
6.4mm
2.9mm
61J9092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
250+
$1.250
Min: 800 / Mult: 400
Min: 1 / Mult: 400
4.5µH
6.5A
Shielded
10A
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
14mohm
± 20%
12.7mm
12.7mm
8.5mm
84R6455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.441
Min: 1500 / Mult: 1500
4.5µH
3A
Shielded
4A
NR Series
6mm x 6mm x 4.5mm
0.031ohm
± 20%
6mm
6mm
4.5mm
48T7134

RoHS

Each (Supplied on Cut Tape)
10+
$0.350
Min: 1500 / Mult: 1500
Min: 1500 / Mult: 1500
4.5µH
3.1A
Shielded
4.4A
NRS Series
6mm x 6mm x 4.5mm
30mohm
± 20%
6mm
6mm
4.5mm
29X7852

RoHS

Each (Supplied on Cut Tape)
1000+
$0.424
Min: 1500 / Mult: 1500
Min: 1500 / Mult: 1500
4.5µH
3.1A
Shielded
4.4A
NRS Series
6mm x 6mm x 4.5mm
30mohm
± 20%
6mm
6mm
4.5mm
29X7853

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.431
5000+
$0.424
10000+
$0.398
20000+
$0.375
30000+
$0.355
More Pricing...
Min: 1500 / Mult: 1500
4.5µH
3.1A
Shielded
4.4A
NRS Series
6mm x 6mm x 4.5mm
30mohm
± 20%
6mm
6mm
4.5mm
67AC6909

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.380
2000+
$1.300
4000+
$1.170
6000+
$1.130
10000+
$1.090
Min: 1000 / Mult: 1000
4.5µH
7A
Shielded
10A
SRP6030CA Series
6.6mm x 6.4mm x 2.9mm
0.0253ohm
± 20%
6.6mm
6.4mm
2.9mm
62AC9545

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.780
4000+
$1.640
6000+
$1.590
10000+
$1.550
Min: 2000 / Mult: 1000
4.5µH
7A
Shielded
10A
PA5004.XXXNLT Series
6.8mm x 6.4mm x 2.9mm
0.0253ohm
± 20%
6.8mm
6.4mm
2.9mm
33M0111

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.100
1000+
$1.050
2000+
$0.953
4000+
$0.856
6000+
$0.826
More Pricing...
Min: 400 / Mult: 400
4.5µH
8.5A
Shielded
9A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
0.0135ohm
± 30%
12.5mm
12.5mm
7.5mm
27K9005

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$2.720
4000+
$2.520
6000+
$2.450
10000+
$2.380
Min: 3800 / Mult: 3800
4.5µH
1.64A
Shielded
1.74A
SD Series
5.2mm x 5.2mm x 1.45mm
-
± 20%
5.2mm
5.2mm
1.45mm
52K7695

RoHS

Each (Supplied on Cut Tape)
1000+
$2.640
Min: 3800 / Mult: 3800
Min: 3800 / Mult: 3800
4.5µH
1.64A
Shielded
1.74A
SD Series
5.2mm x 5.2mm x 1.45mm
-
± 20%
5.2mm
5.2mm
1.45mm
33AK4488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$1.620
Min: 1000 / Mult: 1000
4.5µH
7A
-
10A
-
-
0.0253ohm
-
6.6mm
6.4mm
2.9mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK