Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1208-4R5ML
Newark Part No.61J9092
Product RangeSRR1208 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
250+ | $1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 400
$1,000.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-4R5ML
Newark Part No.61J9092
Product RangeSRR1208 Series
Technical Datasheet
Inductance4.5µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Power Inductor Case12.7mm x 12.7mm x 8.5mm
Product RangeSRR1208 Series
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max14mohm
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.5µH
Inductor Construction
Shielded
Power Inductor Case
12.7mm x 12.7mm x 8.5mm
Inductor Case / Package
-
DC Resistance Max
14mohm
Product Width
12.7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
6.5A
Saturation Current (Isat)
10A
Product Range
SRR1208 Series
Inductance Tolerance
± 20%
Product Length
12.7mm
Product Height
8.5mm
Technical Docs (2)
Alternatives for SRR1208-4R5ML
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability