8.2mH SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
45C2777
Each
100+
$5.160
500+
$4.700
1000+
$4.140
2500+
$3.850
Min: 100 / Mult: 100
8.2mH
170mA
Shielded
72.5mA
IHSM-7832 Series
-
21.8ohm
± 15%
19.81mm
8.13mm
7.24mm
53K5011

RoHS

Each
100+
$5.670
500+
$5.160
1000+
$4.550
2500+
$4.240
Min: 100 / Mult: 100
8.2mH
170mA
Shielded
72.5mA
IHSM-7832 Series
21.34mm x 8.13mm x 7.24mm
21.8ohm
± 15%
21.34mm
8.13mm
7.24mm
14P7278

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.942
1000+
$0.909
2000+
$0.832
4000+
$0.756
6000+
$0.732
More Pricing...
Min: 800 / Mult: 400
8.2mH
200mA
Shielded
220mA
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
17ohm
± 10%
12.7mm
12.7mm
8.5mm
06X7671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.020
10+
$1.750
25+
$1.620
50+
$1.460
100+
$1.310
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8.2mH
80mA
Shielded
90mA
SRR0906 Series
10mm x 9.5mm x 6mm
31ohm
± 15%
10mm
9.5mm
6mm
06X7169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
10+
$0.913
25+
$0.868
50+
$0.822
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8.2mH
110mA
Unshielded
120mA
SDR1005 Series
12.7mm x 10mm x 5mm
34ohm
± 10%
12.7mm
10mm
5mm
61J8097

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.420
5000+
$0.410
10000+
$0.378
20000+
$0.352
30000+
$0.328
More Pricing...
Min: 1500 / Mult: 500
8.2mH
30mA
Unshielded
45mA
SDR0503 Series
5mm x 4.8mm x 3mm
92ohm
± 5%
5mm
4.8mm
3mm
06X7751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
10+
$1.260
25+
$1.200
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8.2mH
200mA
Shielded
220mA
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
17ohm
± 10%
12.7mm
12.7mm
8.5mm
33AK4301

RoHS

Each (Supplied on Cut Tape)
250+
$0.627
Min: 1500 / Mult: 500
Min: 1500 / Mult: 500
8.2mH
30mA
Unshielded
45mA
SDR0503 Series
5mm x 4.8mm x 3mm
92ohm
± 5%
5mm
4.8mm
3mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK