Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHSM7832PJ822LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45C2777
Product RangeIHSM-7832 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.260 |
| 200+ | $5.190 |
| 300+ | $5.150 |
| 500+ | $5.110 |
| 1000+ | $5.010 |
| 2500+ | $4.900 |
| 5000+ | $4.800 |
| 10000+ | $4.700 |
Price for:Each
Minimum: 100
Multiple: 100
$526.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSM7832PJ822LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45C2777
Product RangeIHSM-7832 Series
Technical Datasheet
Inductance8.2mH
RMS Current (Irms)170mA
Inductor ConstructionShielded
Product RangeIHSM-7832 Series
Saturation Current (Isat)72.5mA
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance± 15%
DC Resistance Max21.8ohm
Product Length19.81mm
Product Width8.13mm
Product Height7.24mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
8.2mH
Inductor Construction
Shielded
Saturation Current (Isat)
72.5mA
Inductor Case / Package
-
DC Resistance Max
21.8ohm
Product Width
8.13mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
170mA
Product Range
IHSM-7832 Series
Power Inductor Case
-
Inductance Tolerance
± 15%
Product Length
19.81mm
Product Height
7.24mm
Technical Docs (2)
Alternatives for IHSM7832PJ822L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
