170mA SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X7148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.856
10+
$0.756
25+
$0.717
50+
$0.680
100+
$0.641
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.2mH
170mA
Unshielded
280mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
6.8ohm
± 10%
7.8mm
7.8mm
5.3mm
01AC4832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
10+
$1.080
25+
$0.968
50+
$0.938
100+
$0.916
More Pricing...
Min: 5 / Mult: 5
470µH
170mA
Shielded
240mA
CLF-NI-D Series
5.3mm x 5mm x 2.7mm
-
4.4ohm
± 20%
5.3mm
5mm
2.7mm
06X7041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.521
10+
$0.493
Min: 5 / Mult: 5
Min: 100 / Mult: 5
220µH
170mA
Unshielded
190mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
5.7ohm
± 10%
3mm
2.8mm
2.5mm
67W0374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.475
25+
$0.450
50+
$0.423
100+
$0.395
250+
$0.377
More Pricing...
Min: 10 / Mult: 10
220µH
170mA
Shielded
270mA
TYS4018 Series
4mm x 4mm x 1.8mm
-
4ohm
± 20%
4mm
4mm
1.8mm
23T1085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.735
10+
$0.616
25+
$0.584
50+
$0.554
100+
$0.523
Min: 5 / Mult: 5
Min: 100 / Mult: 5
330µH
170mA
Unshielded
250mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
6ohm
± 10%
4.5mm
4mm
3.2mm
76AH5455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.362
10+
$0.302
25+
$0.287
50+
$0.271
100+
$0.255
More Pricing...
Min: 5 / Mult: 5
47µH
170mA
Unshielded
-
LQH32CN_53 Series
3.2mm x 2.5mm x 1.55mm
1210 [3225 Metric]
1.69ohm
± 10%
3.2mm
2.5mm
1.55mm
44AM8282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.905
10+
$0.800
25+
$0.709
50+
$0.599
100+
$0.508
More Pricing...
Min: 5 / Mult: 5
220µH
170mA
Semishielded
275mA
SRN4018BTA Series
-
1515 [4040 Metric]
3.8ohm
± 20%
4mm
4mm
1.6mm
88AK0166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
10+
$1.680
25+
$1.680
50+
$1.560
100+
$1.450
Min: 1 / Mult: 1
1000µH
170mA
Shielded
180mA
SRR0735HA Series
-
-
5.8ohm
± 20%
7.3mm
7.3mm
3.5mm
45C2777
Each
100+
$5.160
500+
$4.700
1000+
$4.140
2500+
$3.850
Min: 100 / Mult: 100
8.2mH
170mA
Shielded
72.5mA
IHSM-7832 Series
-
-
21.8ohm
± 15%
19.81mm
8.13mm
7.24mm
02J4563

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.030
1000+
$0.994
2000+
$0.919
4000+
$0.845
6000+
$0.822
More Pricing...
Min: 600 / Mult: 600
1.5mH
170mA
Shielded
240mA
SRR1005 Series
12.7mm x 10mm x 5.2mm
-
5.2ohm
± 10%
12.7mm
10mm
5.2mm
53K5011

RoHS

Each
100+
$5.670
500+
$5.160
1000+
$4.550
2500+
$4.240
Min: 100 / Mult: 100
8.2mH
170mA
Shielded
72.5mA
IHSM-7832 Series
21.34mm x 8.13mm x 7.24mm
-
21.8ohm
± 15%
21.34mm
8.13mm
7.24mm
83T6059

RoHS

Each
1+
$1.150
Min: 3500 / Mult: 3500
150µH
170mA
Unshielded
-
2700T Series
6.45mm x 5.4mm x 1mm
-
5ohm
± 20%
6.45mm
5.4mm
1mm
34C8914

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.780
2000+
$0.722
4000+
$0.663
6000+
$0.646
10000+
$0.634
Min: 1000 / Mult: 1000
680µH
170mA
Shielded
320mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
-
3.4ohm
± 10%
10.5mm
8mm
4.7mm
32M9902

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.531
5000+
$0.520
10000+
$0.484
20000+
$0.454
30000+
$0.427
More Pricing...
Min: 1000 / Mult: 1000
1.2mH
170mA
Unshielded
280mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
-
6.8ohm
± 10%
7.8mm
7.8mm
5.3mm
34C8920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.971
Min: 600 / Mult: 600
1.5mH
170mA
Shielded
240mA
SRR1005 Series
-
-
5.2ohm
± 10%
12.7mm
10mm
5.2mm
93K5703

RoHS

Each (Supplied on Cut Tape)
1+
$0.435
Min: 3500 / Mult: 3500
Min: 3500 / Mult: 3500
220µH
170mA
Shielded
270mA
NR Series
4mm x 4mm x 1.8mm
-
4ohm
± 20%
4mm
4mm
1.8mm
06X7625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.340
10+
$1.170
25+
$1.080
50+
$0.973
Min: 1 / Mult: 1
Min: 100 / Mult: 1
680µH
170mA
Shielded
320mA
SRR0805 Series
10.5mm x 8mm x 4.7mm
-
3.4ohm
± 10%
10.5mm
8mm
4.7mm
06X7641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.410
10+
$2.050
25+
$1.810
50+
$1.740
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.8mH
170mA
Shielded
200mA
SRR0906 Series
10mm x 9.5mm x 6mm
-
7ohm
± 15%
10mm
9.5mm
6mm
76AH5457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.328
10+
$0.278
25+
$0.264
50+
$0.249
100+
$0.235
More Pricing...
Min: 5 / Mult: 5
47µH
170mA
Unshielded
-
LQH32DN_53 Series
3.2mm x 2.5mm x 1.55mm
-
1.69ohm
± 10%
3.2mm
2.5mm
1.55mm
33P6622
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
330µH
170mA
Unshielded
260mA
B82462A2 Series
-
-
0.26ohm
± 10%
6mm
6mm
2.5mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK