Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0403-331KL
Newark Part No.23T1085
Product RangeSDR0403 Series
Your Part Number
Technical Datasheet
14,579 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.747 |
| 10+ | $0.629 |
| 25+ | $0.597 |
| 50+ | $0.567 |
| 100+ | $0.536 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-331KL
Newark Part No.23T1085
Product RangeSDR0403 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)170mA
Inductor ConstructionUnshielded
Saturation Current (Isat)250mA
Product RangeSDR0403 Series
Power Inductor Case4.5mm x 4mm x 3.2mm
Inductor Case / Package-
DC Resistance Max6ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Product Range
SDR0403 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
170mA
Saturation Current (Isat)
250mA
Power Inductor Case
4.5mm x 4mm x 3.2mm
DC Resistance Max
6ohm
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Alternatives for SDR0403-331KL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability