800nH SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75AJ2616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.600
10+
$4.270
25+
$4.110
50+
$3.940
100+
$3.680
More Pricing...
Min: 1 / Mult: 1
800nH
34A
Shielded
56A
WE-HCM Series
12.8mm x 13.5mm x 10.7mm
-
420µohm
± 20%
12.8mm
13.5mm
10.7mm
75AJ2653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.540
10+
$3.380
25+
$3.220
50+
$3.120
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
800nH
16A
Unshielded
35A
WE-PD4 Series
22mm x 15mm x 7mm
-
3000µohm
± 20%
22mm
15mm
7mm
29AM7712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$2.290
25+
$2.210
50+
$2.110
100+
$1.990
Min: 1 / Mult: 1
800nH
23A
Shielded
29A
3656 Series
-
4540 [1110 Metric]
2700µohm
± 20%
11.5mm
10mm
3.8mm
46AM8909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.958
25+
$0.882
50+
$0.789
100+
$0.712
More Pricing...
Min: 5 / Mult: 5
800nH
1A
Shielded
1.8A
ADL Series
-
0805 [2012 Metric]
0.12ohm
± 20%
2.2mm
1.25mm
1.65mm
59T0300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
Min: 550 / Mult: 550
800nH
18A
Unshielded
25.7A
3900 Series
12.9mm x 12.9mm x 5.8mm
-
2.5mohm
± 30%
12.9mm
12.9mm
5.8mm
41AH8860

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
800nH
13A
Shielded
13.5A
NPIM_Z Series
5.5mm x 5.3mm x 1.9mm
-
0.0118ohm
± 20%
5.5mm
5.3mm
1.9mm
59T0269

RoHS

Each
1+
$1.910
Min: 650 / Mult: 650
800nH
16A
Unshielded
20A
3800 Series
10.4mm x 10.4mm x 5.6mm
-
2.5mohm
± 20%
10.4mm
10.4mm
5.6mm
48T7072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.394
Min: 2500 / Mult: 2500
800nH
4.1A
Shielded
6.4A
NRS Series
6mm x 6mm x 2mm
-
0.02ohm
± 30%
6mm
6mm
2mm
59T0261

RoHS

Each
1+
$1.910
Min: 650 / Mult: 650
800nH
10.5A
Unshielded
20A
3800 Series
10.4mm x 10.4mm x 5.6mm
-
5mohm
± 20%
10.4mm
10.4mm
5.6mm
09J2983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.929
Min: 1200 / Mult: 600
800nH
7.8A
Shielded
8.5A
SRU1048 Series
-
-
3.6mohm
± 30%
-
-
-
59T0279

RoHS

Each
1+
$1.910
Min: 650 / Mult: 650
800nH
12.5A
Unshielded
20A
3800 Series
10.4mm x 10.4mm x 5.6mm
-
0.0037ohm
± 20%
10.4mm
10.4mm
5.6mm
06X7315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.150
10+
$1.950
25+
$1.790
50+
$1.640
100+
$1.460
Min: 1 / Mult: 1
Min: 100 / Mult: 1
800nH
16A
Unshielded
35A
SDR2207 Series
22mm x 15mm x 7mm
-
2800µohm
± 20%
22mm
15mm
7mm
29X7819

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.427
5000+
$0.420
10000+
$0.394
20000+
$0.371
30000+
$0.352
More Pricing...
Min: 2500 / Mult: 2500
800nH
4.1A
Shielded
6.4A
NRS Series
6mm x 6mm x 2mm
-
0.02ohm
± 30%
6mm
6mm
2mm
29X7818

RoHS

Each (Supplied on Cut Tape)
1000+
$0.420
Min: 2500 / Mult: 2500
Min: 2500 / Mult: 2500
800nH
4.1A
Shielded
6.4A
NRS Series
6mm x 6mm x 2mm
-
0.02ohm
± 30%
6mm
6mm
2mm
65AC4077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.090
Min: 5 / Mult: 5
Min: 100 / Mult: 5
800nH
13.1A
Shielded
20A
SRP5030CA Series
5.5mm x 5.3mm x 2.9mm
-
5650µohm
± 20%
5.5mm
5.3mm
2.9mm
51AC1841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.180
10+
$1.950
25+
$1.790
50+
$1.510
100+
$1.220
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
800nH
13.1A
Shielded
18A
ASPIAIG-F5030 Series
5.5mm x 5.3mm x 2.9mm
-
5650µohm
± 20%
5.5mm
5.3mm
2.9mm
51AC1836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.340
Min: 5 / Mult: 5
Min: 100 / Mult: 5
800nH
13A
Shielded
13.5A
ASPIAIG-F5020 Series
5.5mm x 5.3mm x 1.9mm
-
0.0118ohm
± 20%
5.5mm
5.3mm
1.9mm
41AH8861

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
800nH
13A
Shielded
13.5A
NPIM_Z Series
5.5mm x 5.3mm x 1.9mm
-
0.0118ohm
± 20%
5.5mm
5.3mm
1.9mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK